MICROCHIP SST26WF080BAT-104I/NP
| Producent | |
| Nr części prod. | SST26WF080BAT-104I/NP |
| Nr LCSC | C626331 |
| Opak. | USON-8-EP(2x3) |
| Numer Klienta | |
| Klucz. cechy | 8Mbit 1.65V~1.95V 104MHz SPI USON-8-EP(2x3) Memory RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | MICROCHIP | |
| Opak. | USON-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | 25ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | MICROCHIP | |
| Opak. | USON-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Opis | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | 25ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
Opis
The Serial Quad Γ/O™ (SQI™) family of flash-memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26WF040B/040BA and SST26WF080B/ 080BA also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI flash devices occupy less board space and ultimately lower system costs.
All members of the 26 Series, SQI family are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
The SST26WF040B/040BA and SST26WF080B/ 080BA significantly improves performance and reliability, while lowering power consumption. This device writes (Program or Erase) with a single power supply of 1.65-1.95V. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.
Funkcje
- Single Voltage Read and Write Operations - 1.65-1.95V
- Serial Interface Architecture - Mode 0 and Mode 3 - Nibble-wide multiplexed I/O’s with SPI-like serial command structure - x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
- High Speed Clock Frequency - 104 MHz max
- Burst Modes - Continuous linear burst - 8/16/32/64 Byte linear burst with wrap-around
- Superior Reliability - Endurance: 100,000 Cycles (min) - Greater than 100 years Data Retention
- Low Power Consumption: - Active Read current: 15 mA (typical @104 MHz) - Standby current: 10 μA (typical) - Deep Power-Down current: 1.8 μA (typical)
- Fast Erase Time - Sector/Block Erase: 18 ms (typ), 25 ms (max) - Chip Erase: 35 ms (typ), 50 ms (max)
- Page-Program - 256 Bytes per page in x1 or x4 mode
- End-of-Write Detection - Software polling the BUSY bit in status register
- Flexible Erase Capability - Uniform 4 KByte sectors - Four 8 KByte top and bottom parameter overlay blocks - One 32 KByte top and bottom overlay block - Uniform 64 KByte overlay blocks
- Write-Suspend - Suspend Program or Erase operation to access another block/sector
- Software Reset (RST) mode
- Software Write Protection - Individual-Block Write Protection with permanent lock-down capability - 64 KByte blocks, two 32 KByte blocks, and eight 8 KByte parameter blocks - Read Protection on top and bottom 8 KByte parameter blocks
- Security ID - One-Time Programmable (OTP) 2 KByte, Secure ID - 64 bit unique, factory pre-programmed identifier - User-programmable area
- Temperature Range - Industrial: -40℃ to +85℃
- Packages Available - 8-contact WDFN (6 mmx5 mm) - 8-lead SOIC (150 mil) - 8-contact USON (2 mmx3 mm) - 8-ball XFBGA (Z-Scale)
- All devices are RoHS compliant
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.1569 | $ 1.16 |
| 10+ | $ 0.9595 | $ 9.60 |
| 30+ | $ 0.8499 | $ 25.50 |
| 100+ | $ 0.7281 | $ 72.81 |
| 500+ | $ 0.6726 | $ 336.30 |
| 1,000+ | $ 0.6479 | $ 647.90 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | MICROCHIP | |
| Opak. | USON-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | 25ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | MICROCHIP | |
| Opak. | USON-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Opis | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | 25ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.5ms | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
Opis
The Serial Quad Γ/O™ (SQI™) family of flash-memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26WF040B/040BA and SST26WF080B/ 080BA also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI flash devices occupy less board space and ultimately lower system costs.
All members of the 26 Series, SQI family are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
The SST26WF040B/040BA and SST26WF080B/ 080BA significantly improves performance and reliability, while lowering power consumption. This device writes (Program or Erase) with a single power supply of 1.65-1.95V. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.
Funkcje
- Single Voltage Read and Write Operations - 1.65-1.95V
- Serial Interface Architecture - Mode 0 and Mode 3 - Nibble-wide multiplexed I/O’s with SPI-like serial command structure - x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
- High Speed Clock Frequency - 104 MHz max
- Burst Modes - Continuous linear burst - 8/16/32/64 Byte linear burst with wrap-around
- Superior Reliability - Endurance: 100,000 Cycles (min) - Greater than 100 years Data Retention
- Low Power Consumption: - Active Read current: 15 mA (typical @104 MHz) - Standby current: 10 μA (typical) - Deep Power-Down current: 1.8 μA (typical)
- Fast Erase Time - Sector/Block Erase: 18 ms (typ), 25 ms (max) - Chip Erase: 35 ms (typ), 50 ms (max)
- Page-Program - 256 Bytes per page in x1 or x4 mode
- End-of-Write Detection - Software polling the BUSY bit in status register
- Flexible Erase Capability - Uniform 4 KByte sectors - Four 8 KByte top and bottom parameter overlay blocks - One 32 KByte top and bottom overlay block - Uniform 64 KByte overlay blocks
- Write-Suspend - Suspend Program or Erase operation to access another block/sector
- Software Reset (RST) mode
- Software Write Protection - Individual-Block Write Protection with permanent lock-down capability - 64 KByte blocks, two 32 KByte blocks, and eight 8 KByte parameter blocks - Read Protection on top and bottom 8 KByte parameter blocks
- Security ID - One-Time Programmable (OTP) 2 KByte, Secure ID - 64 bit unique, factory pre-programmed identifier - User-programmable area
- Temperature Range - Industrial: -40℃ to +85℃
- Packages Available - 8-contact WDFN (6 mmx5 mm) - 8-lead SOIC (150 mil) - 8-contact USON (2 mmx3 mm) - 8-ball XFBGA (Z-Scale)
- All devices are RoHS compliant
C626331 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

