RENESAS R7FA2E2A32DBY#HC1
| Manufacturer | |
| MPN | R7FA2E2A32DBY#HC1 |
| LCSC Part # | C6262891 |
| Packaging | WLCSP-16(1.8x1.9) |
| Customer # | |
| Key Attributes | ARM Cortex-M23 32 Bit 48MHz 11 WLCSP-16(1.8x1.9) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | WLCSP-16(1.8x1.9) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 2KB | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | WLCSP-16(1.8x1.9) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 2KB | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Introduction
This MCU integrates multiple series of Arm-based 32-bit cores that are software- and pin-compatible with each other, sharing a set of Renesas common peripherals to facilitate design scalability. This MCU series employs the energy-efficient Arm Cortex-M23 32-bit core, making it particularly suitable for cost-sensitive and low-power applications, featuring: up to 64 KB code flash, 8 KB SRAM, 12-bit ADC (ADC12), and security features.
Features
- Arm Cortex-M23 Core:
- Armv8-M architecture, max operating frequency: 48 MHz
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and trace: DWT, FPB, CoreSight MTB-M23
- CoreSight debug port: SW-DP
- Memory:
- Up to 64 KB code flash
- 2 KB data flash (100,000 program/erase (P/E) cycles)
- 8 KB SRAM
- Memory Protection Unit
- 128-bit unique ID
- Connectivity:
- 1x Serial Communication Interface (SCI)
- Asynchronous interface
- 8-bit clock synchronous interface
- Simple IIC
- Simple SPI
- Smart card interface
- 1x Serial Peripheral Interface (SPI)
- 1x I3C bus interface (I3C)
- Analog:
- 12-bit A/D Converter (ADC12)
- Temperature Sensor (TSN)
- Timers:
- 6x 16-bit General-Purpose PWM Timers (GPT16)
- 2x Low-Power Asynchronous General-Purpose Timers (AGTW)
- Watchdog Timer (WDT)
- Safety:
- SRAM parity error checking
- Flash area protection
- ADC self-diagnostic function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- GPT Port Output Enable (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO read-back level detection
- Register write protection
- Illegal memory access detection
- Security and Cryptography:
- AES128/256
- True Random Number Generator (TRNG)
- System and Power Management:
- Low-power modes
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection with voltage setting (LVD)
- Multiple clock sources:
- High-Speed On-Chip Oscillator (HOCO) (24/32/48/64 MHz)
- Middle-Speed On-Chip Oscillator (MOCO) (8 MHz)
- Low-Speed On-Chip Oscillator (LOCO) (32.768 kHz)
- HOCO/MOCO/LOCO clock trimming function
- IWDT-dedicated On-Chip Oscillator (15 kHz)
- Clock output support
- Up to 20 general-purpose I/O port pins:
- 5 V tolerant, open-drain, input pull-up
- Operating voltage: VCC: 1.6 ~ 5.5 V
- Operating temperature and packages:
- Ta = -40°C ~ +85°C
- 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)
- Ta = -40°C ~ +105°C
- 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)
- Ta = -40°C ~ +125°C
- 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)
- Ta = -40°C ~ +85°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8714 | $ 1.87 |
| 200+ | $ 0.7471 | $ 149.42 |
| 500+ | $ 0.7228 | $ 361.40 |
| 1,000+ | $ 0.7107 | $ 710.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | WLCSP-16(1.8x1.9) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 2KB | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | WLCSP-16(1.8x1.9) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 2KB | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Introduction
This MCU integrates multiple series of Arm-based 32-bit cores that are software- and pin-compatible with each other, sharing a set of Renesas common peripherals to facilitate design scalability. This MCU series employs the energy-efficient Arm Cortex-M23 32-bit core, making it particularly suitable for cost-sensitive and low-power applications, featuring: up to 64 KB code flash, 8 KB SRAM, 12-bit ADC (ADC12), and security features.
Features
- Arm Cortex-M23 Core:
- Armv8-M architecture, max operating frequency: 48 MHz
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and trace: DWT, FPB, CoreSight MTB-M23
- CoreSight debug port: SW-DP
- Memory:
- Up to 64 KB code flash
- 2 KB data flash (100,000 program/erase (P/E) cycles)
- 8 KB SRAM
- Memory Protection Unit
- 128-bit unique ID
- Connectivity:
- 1x Serial Communication Interface (SCI)
- Asynchronous interface
- 8-bit clock synchronous interface
- Simple IIC
- Simple SPI
- Smart card interface
- 1x Serial Peripheral Interface (SPI)
- 1x I3C bus interface (I3C)
- Analog:
- 12-bit A/D Converter (ADC12)
- Temperature Sensor (TSN)
- Timers:
- 6x 16-bit General-Purpose PWM Timers (GPT16)
- 2x Low-Power Asynchronous General-Purpose Timers (AGTW)
- Watchdog Timer (WDT)
- Safety:
- SRAM parity error checking
- Flash area protection
- ADC self-diagnostic function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- GPT Port Output Enable (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO read-back level detection
- Register write protection
- Illegal memory access detection
- Security and Cryptography:
- AES128/256
- True Random Number Generator (TRNG)
- System and Power Management:
- Low-power modes
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection with voltage setting (LVD)
- Multiple clock sources:
- High-Speed On-Chip Oscillator (HOCO) (24/32/48/64 MHz)
- Middle-Speed On-Chip Oscillator (MOCO) (8 MHz)
- Low-Speed On-Chip Oscillator (LOCO) (32.768 kHz)
- HOCO/MOCO/LOCO clock trimming function
- IWDT-dedicated On-Chip Oscillator (15 kHz)
- Clock output support
- Up to 20 general-purpose I/O port pins:
- 5 V tolerant, open-drain, input pull-up
- Operating voltage: VCC: 1.6 ~ 5.5 V
- Operating temperature and packages:
- Ta = -40°C ~ +85°C
- 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)
- Ta = -40°C ~ +105°C
- 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)
- Ta = -40°C ~ +125°C
- 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
- 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)
- Ta = -40°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R7FA2E2A52DBY#HC1 | RENESAS | WLCSP-16(1.8x1.9) | 0 | $ 2.3698 | ||
| R7FA2E2A33CBY#HC1 | RENESAS | WLCSP-16(1.8x1.9) | 0 | $ 2.3333 | ||
| R7FA2E2A53CBY#HC1 | RENESAS | WLCSP-16(1.8x1.9) | 0 | $ 2.0066 | ||
| R7FA2E2A34CBY#HC1 | RENESAS | WLCSP-16(1.8x1.9) | 0 | $ 2.1731 | ||
| R7FA2E2A54CBY#HC1 | RENESAS | WLCSP-16(1.8x1.9) | 0 | $ 2.1397 | ||
| R7FA2E2A73CBY#HC1 | RENESAS | WLCSP-16(1.8x1.9) | 0 | $ 2.373 |

