LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC10F322T-E/OT product image
  • PIC10F322T-E/OT thumbnail 1
  • PIC10F322T-E/OT thumbnail 2
  • PIC10F322T-E/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC10F322T-E/OTRoHS

Manufacturer
MPN
PIC10F322T-E/OT
LCSC Part #
C626265
Packaging
SOT-23-6
Customer #
Key Attributes
6/8-Pin Flash-Based, 8-Bit Microcontrollers
Datasheetpdf iconMICROCHIP PIC10F322T-E/OT
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8834$ 1.88
10+$ 1.6012$ 16.01
30+$ 1.425$ 42.75
100+$ 1.2442$ 124.42
500+$ 1.1631$ 581.55
1,000+$ 1.1272$ 1127.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOT-23-6
DAC (Bit)-
ADC (Bit)8bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size896Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O3

Introduction

AI Translation

PIC10(L)F320/322 are 6/8-Pin Flash-Based, 8-Bit Microcontrollers with a High-Performance RISC CPU. It only has 35 instructions to learn (all single-cycle instructions, except branches), with an operating speed of DC – 16 MHz clock input and DC – 250 ns instruction cycle. It has an eight-level deep hardware stack, interrupt capability, and processor self-write/read access to program memory. It is pinout compatible to other 6-Pin PIC10FXXX Microcontrollers.

Features

AI Translation
  • Only 35 Instructions to Learn: All single-cycle instructions, except branches
  • Operating Speed: DC – 16 MHz clock input, DC – 250 ns instruction cycle
  • Eight-Level Deep Hardware Stack
  • Interrupt Capability
  • Processor Self-Write/Read access to Program Memory
  • Pinout Compatible to other 6-Pin PIC10FXXX Microcontrollers
  • Up to 512 Words of Flash Program Memory
  • 64 Bytes Data Memory
  • High-Endurance Flash Data Memory (HEF): 128B of nonvolatile data storage, 100K erase/write cycles
  • Low-Power 16 MHz Internal Oscillator: Software selectable frequency range from 16 MHz to 31 kHz, Factory calibrated to ± 1%, typical
  • Wide Operating Range: 1.8V to 3.6V (PIC10LF320/322), 2.3V to 5.5V (PIC10F320/322)
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Ultra Low-Power Sleep Regulator
  • Extended Watchdog Timer (WDT)
  • Programmable Code Protection
  • Power-Saving Sleep mode
  • Selectable Oscillator Options (EC mode or Internal Oscillator)
  • In-Circuit Serial Programming (ICSP) (via Two Pins)
  • In-Circuit Debugger Support
  • Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V (‘F’ variant only) Output Levels
  • Integrated Temperature Indicator
  • 40-year Flash Data Retention
  • Sleep Current: 20 nA @ 1.8V, typical (PIC10LF320/322)
  • Operating Current: 25 μA @ 1 MHz, 1.8V, typical (PIC10LF320/322)
  • Watchdog Timer Current: 500 nA @ 1.8V, typical (PIC10LF320/322)
  • Four I/O Pins: One input-only pin, High current sink/source for LED drivers, Individually selectable weak pull-ups, Interrupt-on-Change
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Two PWM Modules: 10-bit PWM, max. frequency 16 kHz, Combined to single two-phase output
  • A/D Converter: 8-bit resolution with three channels
  • Configurable Logic Cell (CLC): Eight selectable input source signals, Two inputs per module, Software selectable logic functions including: AND/OR/XOR/D Flop/D Latch/SR/JK, External or internal inputs/outputs, Operation while in Sleep
  • Numerically Controlled Oscillator (NCO): 20-bit accumulator, 16-bit increment, Linear frequency control, High-speed clock input, Selectable Output modes, Fixed Duty Cycle (FDC), Pulse Frequency (PF) mode
  • Complementary Waveform Generator (CWG): Selectable falling and rising edge dead-band control, Polarity control, Two auto-shutdown sources, Multiple input sources: PWM, CLC, NCO