LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC810LYC3-TR product image
Images for reference only

MICROCHIP MIC810LYC3-TR

Manufacturer
MPN
MIC810LYC3-TR
LCSC Part #
C626206
Packaging
SC-70-3
Customer #
Key Attributes
140ms Active High 1 SC-70-3 Supervisors RoHS
Datasheetpdf iconMICROCHIP MIC810LYC3-TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4551$ 0.46
200+$ 0.1761$ 35.22
500+$ 0.17$ 85.00
1,000+$ 0.1669$ 166.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSC-70-3
Reset Timeout140ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive High
ChipTypeVoltage monitor
Threshold Voltage4.63V
Number of Voltages Monitored1

Introduction

AI Translation

The MIC809 and MIC810 are inexpensive microprocessor supervisory circuits that monitor power supplies in microprocessor-based systems. The function of these devices is to assert a reset if the power supply drops below a designated reset threshold level. Several different reset threshold levels are available to accommodate 3V, 3.3V, or 5V powered systems. The MIC809 has an active-low /RESET output, while the MIC810 offers an active-high RESET output. The reset output is guaranteed to remain asserted for a minimum of 140 ms after VCC has risen above the designated reset threshold level. Having a push-pull output stage, the MIC809/810 do not require a pull-up resistor at the output. The MIC809/810 come in a 3-lead SOT-23 and SC-70 package. The MIC809 is also available with a shorter reset timeout (30 ms, minimum).

Features

AI Translation
  • Precision Voltage Monitor for 3V, 3.3V, or 5V Power Supplies
  • /RESET Remains Valid with VCC as Low as 1.4V for the SOT-23
  • /RESET Remains Valid with VCC as Low as 1V for the SC-70
  • Typically Less Than 15 μA Supply Current for the SOT-23
  • 5 μA Typical Supply Current for the SC-70
  • 140 ms Minimum Reset Pulse Width Available
  • Available in 3-Lead SOT-23 and SC-70 Packages

Applications

AI Translation
  • Portable Equipment
  • Intelligent Instruments
  • Critical Microprocessor Power Monitoring
  • Printers/Computers
  • Controllers