Suntsu Electronics, Inc. SXT32411CC07-16.384M
| Manufacturer | |
| MPN | SXT32411CC07-16.384M |
| LCSC Part # | C6260937 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 11pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0229 | $ 1.02 |
| 200+ | $ 0.4092 | $ 81.84 |
| 500+ | $ 0.3955 | $ 197.75 |
| 1,000+ | $ 0.388 | $ 388.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411DC07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0927 | ||
| SXT32411DD07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1153 | ||
| SXT32411CC16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0259 | ||
| SXT32411CC27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.035 | ||
| SXT32411CC17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1023 | ||
| SXT32411CC38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0381 | ||
| SXT32411CC48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0426 | ||
| SXT32411DC38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1079 | ||
| SXT32411DC17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1524 | ||
| SXT32411DC27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1817 | ||
| SXT32411DC16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0972 | ||
| SXT32411DC48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1124 | ||
| SXT32411DD16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1979 | ||
| SXT32411DD38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.132 | ||
| SXT32411DD17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1244 | ||
| SXT32411DD48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1352 | ||
| SXT32411DD27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1275 | ||
| SXT32411CA07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9759 | ||
| SXT32411CB07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9988 | ||
| SXT32411DB07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0699 |

