Suntsu Electronics, Inc. SXT32411CA27-14.31818M
| Manufacturer | |
| MPN | SXT32411CA27-14.31818M |
| LCSC Part # | C6260890 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 11pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9729 | $ 0.97 |
| 200+ | $ 0.388 | $ 77.60 |
| 500+ | $ 0.3758 | $ 187.90 |
| 1,000+ | $ 0.3698 | $ 369.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411DA27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0913 | ||
| SXT32411CA17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9698 | ||
| SXT32411CA16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9669 | ||
| SXT32411CA38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32411CB27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.988 | ||
| SXT32411DA17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0184 | ||
| SXT32411CA07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.031 | ||
| SXT32411CA48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9775 | ||
| SXT32411CC27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0047 | ||
| SXT32411DA16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0154 | ||
| SXT32411DA38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.023 | ||
| SXT32411DB27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0366 | ||
| SXT32411CB17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9851 | ||
| SXT32411CB16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT32411DA48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0746 | ||
| SXT32411DA07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0123 | ||
| SXT32411DC27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0518 | ||
| SXT32411CC17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0715 | ||
| SXT32411CB38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9912 | ||
| SXT32411CC16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9986 |

