muRata GCM3195C1H203JA16D
| Manufacturer | |
| MPN | GCM3195C1H203JA16D |
| LCSC Part # | C6260414 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20nF ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 20nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 20nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8516 | $ 0.85 |
| 200+ | $ 0.341 | $ 68.20 |
| 500+ | $ 0.3289 | $ 164.45 |
| 1,000+ | $ 0.3243 | $ 324.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 20nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 20nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM3195C1H203JA01D | muRata | 1206 | 1,515 | $ 0.1347 | ||
| GCM3195G1H203JA16J | muRata | 1206 | 0 | $ 0.2673 | ||
| GCM3195G1H203JA16D | muRata | 1206 | 0 | $ 0.1081 | ||
| GCM3195C1J203JA16D | muRata | 1206 | 0 | $ 0.8846 | ||
| GCM3195C1J203JA16J | muRata | 1206 | 0 | $ 0.8634 | ||
| GCM3195C1K203JA16J | muRata | 1206 | 0 | $ 0.3204 | ||
| GCM3195C1K203JA16D | muRata | 1206 | 0 | $ 0.3276 | ||
| GRM3195C2A203JA01D | muRata | 1206 | 0 | $ 0.1168 | ||
| GCM3195G1H203GA16J | muRata | 1206 | 0 | $ 0.4695 | ||
| GCM3195C1H203GA16D | muRata | 1206 | 0 | $ 1.2421 |

