LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5317-3.0YM5-TR product image
  • MIC5317-3.0YM5-TR thumbnail 1
  • MIC5317-3.0YM5-TR thumbnail 2
  • MIC5317-3.0YM5-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC5317-3.0YM5-TRRoHS

Manufacturer
MPN
MIC5317-3.0YM5-TR
LCSC Part #
C626025
Packaging
SOT-23-5
Customer #
Key Attributes
3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MIC5317-3.0YM5-TR
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2145$ 0.21
10+$ 0.2096$ 2.10
30+$ 0.2064$ 6.19
100+$ 0.2031$ 20.31
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)29uA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

A high performance 150 mA low dropout regulator that offers high power supply rejection (PSRR) in an ultra-small 1 mm × 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V, making it ideal for USB port or 6V AC adapter applications. It offers 2% initial accuracy, low dropout voltage (155 mV @ 150 mA), and low ground current (typically 29 μA). It can be put into a zero off - mode current state, drawing virtually no current when disabled. It is available in several advanced packages including a lead - free (RoHS - compliant) 1 mm × 1 mm UDFN that occupies only 1 mm² of PCB area, a 75% reduction in board area compared to SC - 70 and 2 mm × 2 mm DFN packages. It also comes in a SOT23 - 5 and TSOT23 - 5 package. It has an operating junction temperature range of - 40°C to 125°C.

Features

AI Translation
  • Tiny 1 mm × 1 mm UDFN, SOT23 - 5, and TSOT23 - 5 Packages
  • Wide 2.5 V to 6V Operating Range
  • 150 mA Output Current
  • Stable with 1μF Ceramic Output Capacitors
  • Low Dropout Voltage: 155 mV @ 150 mA
  • Excellent Load/Line Transient Response
  • Low Quiescent Current: 29 μA
  • High PSRR: 70dB
  • Thermal - Shutdown and Current - Limit Protection

Applications

AI Translation
  • USB Dongles
  • Wireless LANs
  • PC Desktops, Laptops, and Tablets
  • Battery - Powered Equipment
  • Digital Still and Video Cameras
  • 5V General Purpose