Suntsu Electronics, Inc. SXT32410FB17-36.000M
| Manufacturer | |
| MPN | SXT32410FB17-36.000M |
| LCSC Part # | C6259591 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5987 | $ 1.60 |
| 200+ | $ 0.638 | $ 127.60 |
| 500+ | $ 0.6168 | $ 308.40 |
| 1,000+ | $ 0.6062 | $ 606.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410FB16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.7069 | ||
| SXT32410FC17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.617 | ||
| SXT32410FC16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6138 | ||
| SXT32410FD17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6366 | ||
| SXT32410FD16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6335 | ||
| SXT32410FB07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5928 | ||
| SXT32410FB48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.608 | ||
| SXT32410FB38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6049 | ||
| SXT32410FB27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6018 | ||
| SXT32410FE17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6549 | ||
| SXT32410FE16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.652 | ||
| SXT32410FC38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6244 | ||
| SXT32410FC07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6108 | ||
| SXT32410FC48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6277 | ||
| SXT32410FC27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.62 | ||
| ABM8-36.000MHZ-10-1-U-T | ABRACON | SMD3225-4P | 0 | $ 1.1714 | ||
| SXT32410FD38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.7572 | ||
| SXT32410FD07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6306 | ||
| SXT32410FD27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6397 | ||
| SXT32410FD48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.6458 |

