Suntsu Electronics, Inc. SXT2248FB27-48.000M
| Manufacturer | |
| MPN | SXT2248FB27-48.000M |
| LCSC Part # | C6259094 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±10ppm 8pF 50Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3168 | $ 1.32 |
| 200+ | $ 0.5259 | $ 105.18 |
| 500+ | $ 0.5092 | $ 254.60 |
| 1,000+ | $ 0.5001 | $ 500.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2248FC27-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3321 | ||
| SXT2248FB17-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3153 | ||
| SXT2248FB16-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8592 | ||
| SXT2248FD27-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3458 | ||
| SXT2248FB38-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.32 | ||
| SXT2248FC17-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3291 | ||
| SXT2248FC16-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3259 | ||
| SXT2248FB48-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4135 | ||
| SXT2248FB07-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.311 | ||
| SXT2248FE27-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4238 | ||
| SXT2248FC38-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3968 | ||
| SXT2248FD17-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3426 | ||
| SXT2248FD16-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3547 | ||
| SXT2248FC07-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3244 | ||
| SXT2248FC48-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3366 | ||
| SXT2248FD38-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3471 | ||
| SXT2248FE17-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3564 | ||
| SXT2248FE16-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1002 | ||
| SXT2248FD48-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT2248FD07-48.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3382 |

