Suntsu Electronics, Inc. SXT22421AA17-14.31818M
| Manufacturer | |
| MPN | SXT22421AA17-14.31818M |
| LCSC Part # | C6258019 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 21pF ±50ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.038 | $ 1.04 |
| 200+ | $ 0.4152 | $ 83.04 |
| 500+ | $ 0.4016 | $ 200.80 |
| 1,000+ | $ 0.394 | $ 394.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22421AA16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0351 | ||
| SXT22421BA17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0577 | ||
| SXT22421AA27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0411 | ||
| SXT22421AA48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0486 | ||
| SXT22421AA07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.032 | ||
| SXT22421AA38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0457 | ||
| SXT22421BA16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2064 | ||
| SXT22421CA17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0972 | ||
| SXT22421CA16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0941 | ||
| SXT22421DA17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1579 | ||
| SXT22421DA16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1548 | ||
| SXT22421BB17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0774 | ||
| SXT22421BB16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0745 | ||
| SXT22421BA27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 | ||
| SXT22421BA07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0518 | ||
| SXT22421BA38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0654 | ||
| SXT22421BA48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0684 | ||
| SXT22421CB17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1183 | ||
| SXT22421CB16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1139 | ||
| SXT22421CA48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1079 |

