LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-19-02-G-D-180-065 product image
Images for reference only

Samtec FW-19-02-G-D-180-065RoHS

Manufacturer
MPN
FW-19-02-G-D-180-065
LCSC Part #
C6257802
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 38 Position 1.27mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec FW-19-02-G-D-180-065
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6362$ 13.64
192+$ 5.4419$ 1044.84
504+$ 5.2597$ 2650.89
1,008+$ 5.1701$ 5211.46
Standard Packaging24/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins38P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.