Johanson Dielectrics QCCP501Q1R8B1GV001T
| Manufacturer | |
| MPN | QCCP501Q1R8B1GV001T |
| LCSC Part # | C6257183 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.8pF 500V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0815 | $ 0.08 |
| 200+ | $ 0.0325 | $ 6.50 |
| 500+ | $ 0.0314 | $ 15.70 |
| 1,000+ | $ 0.0309 | $ 30.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J5001P80DCT | Knowles | 0603 | 0 | $ 0.0947 | ||
| 0603Y5001P80DCT | Knowles | 0603 | 0 | $ 0.1117 | ||
| 0603Y5001P80CCR | Knowles | 0603 | 0 | $ 0.1546 | ||
| 0603J5001P80CCR | Knowles | 0603 | 0 | $ 0.1503 | ||
| 0603Y5001P80CCT | Knowles | 0603 | 0 | $ 0.1309 | ||
| 0603J5001P80BCT | Knowles | 0603 | 0 | $ 0.1191 | ||
| 0603Y5001P80BCT | Knowles | 0603 | 0 | $ 0.1423 | ||
| 0603Y5001P80BCR | Knowles | 0603 | 0 | $ 0.3118 | ||
| 0603J5001P80CCT | Knowles | 0603 | 0 | $ 0.225 |

