PANJIT PZ1AL8V7B_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PZ1AL8V7B_R1_00001 |
| LCSC Part # | C6256952 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 1 Independent 8.27V~9.14V 8.7V SOD-123FL Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | 8.27V~9.14V | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | 8.27V~9.14V | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Low-profile SMD package
- Low leakage current, excellent stability
- High-temperature soldering: 260°C/10s at leads
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1479 | $ 0.15 |
| 200+ | $ 0.059 | $ 11.80 |
| 500+ | $ 0.0571 | $ 28.55 |
| 1,000+ | $ 0.0561 | $ 56.10 |
Standard Packaging501000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | 8.27V~9.14V | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | 8.27V~9.14V | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Low-profile SMD package
- Low leakage current, excellent stability
- High-temperature soldering: 260°C/10s at leads
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMSZ5238B_R1_00001 | PANJIT | SOD-123 | 9,200 | $ 0.0385 | ||
| PZ1AL8V7B-AU_R1_000A1 | PANJIT | SOD-123FL | 0 | $ 0.1925 | ||
| MMSZ5238B-AU_R1_000A1 | PANJIT | SOD-123 | 0 | $ 0.0639 | ||
| PZ1AL9V1B_R1_00001 | PANJIT | SOD-123FL | 0 | $ 0.107 | ||
| PZ1AL9V1B-AU_R1_000A1 | PANJIT | SOD-123FL | 0 | $ 0.0558 | ||
| BZT52-C8V7_R1_00001 | PANJIT | SOD-123 | 0 | $ 0.0378 | ||
| PZS518V7BAS_R1_00001 | PANJIT | SOD-123 | 0 | $ 0.0767 | ||
| PZ1AL8V2B-AU_R1_000A1 | PANJIT | SOD-123FL | 0 | $ 0.1723 | ||
| PZ1AL8V2B_R1_00001 | PANJIT | SOD-123FL | 0 | $ 0.107 | ||
| MMSZ5238A_R1_00001 | PANJIT | SOD-123 | 0 | $ 0.0458 |

