MICROCHIP MIC2005-1.2YM6-TR
| Manufacturer | |
| MPN | MIC2005-1.2YM6-TR |
| LCSC Part # | C625653 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Fixed and Adjustable Current Limiting Power Distribution Switches |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Under-voltage lockout;Output discharge function;Soft-start;Over temperature protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 1.2A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Under-voltage lockout;Output discharge function;Soft-start;Over temperature protection |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Maximum Continuous Current | 1.2A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Introduction
MIC20XX family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices. MIC20XX family’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high-current or fault conditions. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under voltage detection, automatic-on output, and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed- or user-adjustable current limit. The MIC20XX family is ideal for any system where current limiting and power control are desired. The MIC201X (3 ≤ X ≤ 9) and MIC2019A switches offer a unique new patented feature: Kickstart which allows momentary high-current surges up to the secondary current limit (ILIMIT 2nd) without sacrificing overall system safety. The MIC20XX family is offered, depending on the desired features, in a space-saving 5-pin SOT-23, 6-pin SOT-23, and 2 mm × 2 mm DFN packages.
Features
- MIC20X3 - MIC20X9 - 70 mΩ Typical On-Resistance @ 5V
- 170 mΩ Typical On-Resistance @ 5V
- Enable Active-High or Active-Low
- 2.5V - 5.5V Operating Range
- Pre-Set Current Limit Values of 0.5A, 0.8A, and 1.2A
- Adjustable Current Limit 0.2A to 2.0A (MIC20X7 - MIC20X9)
- Adjustable Current Limit 0.1A to 0.9A (MIC20X9A)
- Undervoltage Lockout (UVLO)
- Variable UVLO Allows Adjustable UVLO Thresholds
- Automatic Load Discharge for Capacitive Loads
- Soft-Start Prevents Large Current Inrush
- Adjustable Slew Rate Allows Custom Slew Rates
- Automatic-On Output After Fault
- Thermal Protection
Applications
- Digital Televisions (DTV)
- Set Top Boxes
- PDAs
- Printers
- USB / IEEE 1394 Power Distribution
- Desktop and Laptop PCs
- Game Consoles
- Docking Stations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.509 | $ 2.51 |
| 10+ | $ 2.1405 | $ 21.41 |
| 30+ | $ 1.909 | $ 57.27 |
| 100+ | $ 1.6727 | $ 167.27 |
| 500+ | $ 1.5656 | $ 782.80 |
| 1,000+ | $ 1.5199 | $ 1519.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Under-voltage lockout;Output discharge function;Soft-start;Over temperature protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 1.2A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Under-voltage lockout;Output discharge function;Soft-start;Over temperature protection |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Maximum Continuous Current | 1.2A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Introduction
MIC20XX family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices. MIC20XX family’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high-current or fault conditions. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under voltage detection, automatic-on output, and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed- or user-adjustable current limit. The MIC20XX family is ideal for any system where current limiting and power control are desired. The MIC201X (3 ≤ X ≤ 9) and MIC2019A switches offer a unique new patented feature: Kickstart which allows momentary high-current surges up to the secondary current limit (ILIMIT 2nd) without sacrificing overall system safety. The MIC20XX family is offered, depending on the desired features, in a space-saving 5-pin SOT-23, 6-pin SOT-23, and 2 mm × 2 mm DFN packages.
Features
- MIC20X3 - MIC20X9 - 70 mΩ Typical On-Resistance @ 5V
- 170 mΩ Typical On-Resistance @ 5V
- Enable Active-High or Active-Low
- 2.5V - 5.5V Operating Range
- Pre-Set Current Limit Values of 0.5A, 0.8A, and 1.2A
- Adjustable Current Limit 0.2A to 2.0A (MIC20X7 - MIC20X9)
- Adjustable Current Limit 0.1A to 0.9A (MIC20X9A)
- Undervoltage Lockout (UVLO)
- Variable UVLO Allows Adjustable UVLO Thresholds
- Automatic Load Discharge for Capacitive Loads
- Soft-Start Prevents Large Current Inrush
- Adjustable Slew Rate Allows Custom Slew Rates
- Automatic-On Output After Fault
- Thermal Protection
Applications
- Digital Televisions (DTV)
- Set Top Boxes
- PDAs
- Printers
- USB / IEEE 1394 Power Distribution
- Desktop and Laptop PCs
- Game Consoles
- Docking Stations
C625653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



