Picker Components PTRA-1A-220S-T4-X
| Manufacturer | |
| MPN | PTRA-1A-220S-T4-X |
| LCSC Part # | C6256508 |
| Packaging | - |
| Customer # | |
| Key Attributes | 220V 40A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Picker Components | |
| Packaging | - | |
| Coil Voltage | 220V | |
| Switching Voltage(Max) | 300V@AC;110V@DC | |
| Coil Resistance | 13.49kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 30mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -55℃~+100℃ | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | - | |
| Contact Rating | 40A@240VAC;40A@30VDC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Picker Components | |
| Packaging | - | |
| Coil Voltage | 220V | |
| Switching Voltage(Max) | 300V@AC;110V@DC | |
| Coil Resistance | 13.49kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 30mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -55℃~+100℃ | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | - | |
| Contact Rating | 40A@240VAC;40A@30VDC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power PCB Relay with AC Coils
- 40 Amp 240 VAC Resistive UL Rating
- 2 HP 250 VAC Rating
- Two Version: T2 (1A), T3 (1C) PC Pins & QC Pins; T4 (1A), T5 (1C) QC Pins with Mounting Tabs
- UL Class F Insulation Standard
- IP67 Epoxy Sealed Version Available Meets UL 508 and UL 873 Spacing
- RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2863 | $ 7.29 |
| 195+ | $ 2.9081 | $ 567.08 |
| 495+ | $ 2.8108 | $ 1391.35 |
| 1,005+ | $ 2.7622 | $ 2776.01 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Picker Components | |
| Packaging | - | |
| Coil Voltage | 220V | |
| Switching Voltage(Max) | 300V@AC;110V@DC | |
| Coil Resistance | 13.49kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 30mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -55℃~+100℃ | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | - | |
| Contact Rating | 40A@240VAC;40A@30VDC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Picker Components | |
| Packaging | - | |
| Coil Voltage | 220V | |
| Switching Voltage(Max) | 300V@AC;110V@DC | |
| Coil Resistance | 13.49kΩ | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 30mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -55℃~+100℃ | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | - | |
| Contact Rating | 40A@240VAC;40A@30VDC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power PCB Relay with AC Coils
- 40 Amp 240 VAC Resistive UL Rating
- 2 HP 250 VAC Rating
- Two Version: T2 (1A), T3 (1C) PC Pins & QC Pins; T4 (1A), T5 (1C) QC Pins with Mounting Tabs
- UL Class F Insulation Standard
- IP67 Epoxy Sealed Version Available Meets UL 508 and UL 873 Spacing
- RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

