Amphenol PT15NH05-472A2020-I-PM-S
| Manufacturer | |
| MPN | PT15NH05-472A2020-I-PM-S |
| LCSC Part # | C6256274 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 4.7kΩ 250mW Through Hole |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 4.7kΩ |
Introduction
PT-15 and PTC-15 potentiometers are designed for control applications requiring frequent adjustment. The shaftless design allows for various engagement mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also controls variable outputs including frequency, motor speed variation, and volume.
Features
- Outstanding performance (linearity up to 3%)
- Carbon or cermet resistive element
- Up to 38 mechanical detent positions with tactile feedback
- Up to 100,000 cycle life
- IP54 protection
- Magazine tape packaging for auto-insertion
- Polyester/alumina substrate
- Wiper available at initial, 50%, or full clockwise position
- Loose and assembled shaft and knob options
- Linear, log, and antilog taper
- Self-extinguishing plastic available (UL 94V-0)
- SPDT switch and low-torque versions available
Applications
Appliance program selection, thermostat control, timer and control relays, consumer electronics, power tool control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9685 | $ 0.97 |
| 200+ | $ 0.3877 | $ 77.54 |
| 400+ | $ 0.375 | $ 150.00 |
| 800+ | $ 0.3686 | $ 294.88 |
Standard Packaging400/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 4.7kΩ |
Introduction
PT-15 and PTC-15 potentiometers are designed for control applications requiring frequent adjustment. The shaftless design allows for various engagement mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also controls variable outputs including frequency, motor speed variation, and volume.
Features
- Outstanding performance (linearity up to 3%)
- Carbon or cermet resistive element
- Up to 38 mechanical detent positions with tactile feedback
- Up to 100,000 cycle life
- IP54 protection
- Magazine tape packaging for auto-insertion
- Polyester/alumina substrate
- Wiper available at initial, 50%, or full clockwise position
- Loose and assembled shaft and knob options
- Linear, log, and antilog taper
- Self-extinguishing plastic available (UL 94V-0)
- SPDT switch and low-torque versions available
Applications
Appliance program selection, thermostat control, timer and control relays, consumer electronics, power tool control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT15NV15-472A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.9885 | ||
| PT15RV02-472A2020-E-S | Amphenol | Through Hole | 0 | $ 0.7099 | ||
| PT15NV15-472A2020-S | Amphenol | Through Hole | 0 | $ 0.769 | ||
| PT15NV17-472A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.8048 | ||
| PT15WV18-472A2020-2-NE-S | Amphenol | Through Hole | 0 | $ 1.2321 | ||
| PT15NV24-502A2020-E-S | Amphenol | Through Hole | 0 | $ 0.8322 | ||
| PT15LH06-502A2020-S | Amphenol | Through Hole | 0 | $ 0.769 | ||
| PT15LV02-502A2020-S | Amphenol | Through Hole | 0 | $ 0.919 | ||
| PT15LV18-502A2020-S | Amphenol | Through Hole | 0 | $ 0.769 | ||
| PT15NH05-502A2020-S | Amphenol | Through Hole | 0 | $ 0.919 | ||
| PT15NV02-502A2020-S | Amphenol | Through Hole | 0 | $ 0.8905 | ||
| PT15NV18-502A2020-S | Amphenol | Through Hole | 0 | $ 0.785 |

