LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-05-05-G-D-368-160 product image
Images for reference only

Samtec FW-05-05-G-D-368-160RoHS

Manufacturer
MPN
FW-05-05-G-D-368-160
LCSC Part #
C6254303
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 10 Position 1.27mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec FW-05-05-G-D-368-160
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7163$ 4.72
198+$ 1.8819$ 372.62
504+$ 1.8202$ 917.38
1,008+$ 1.7877$ 1802.00
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins10P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.