Suntsu Electronics, Inc. SXT22412BB38-32.000M
| Manufacturer | |
| MPN | SXT22412BB38-32.000M |
| LCSC Part # | C6252131 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±30ppm 12pF 60Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0835 | $ 1.08 |
| 200+ | $ 0.4334 | $ 86.68 |
| 500+ | $ 0.4183 | $ 209.15 |
| 1,000+ | $ 0.4122 | $ 412.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412BB48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| 8Z-32.000MAHE-T | TXC | SMD2520-4P | 0 | $ 1.3291 | ||
| SXT22412CB38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1108 | ||
| QT252S-32.000MAAE-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.8577 | ||
| SXT22412BB27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| 8Z-32.000MAAE-T | TXC | SMD2520-4P | 0 | $ 0.7048 | ||
| SXT22412CB48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1667 | ||
| SXT22412CC38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1244 | ||
| SXT22412DB38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1503 | ||
| SXT22412CB27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1078 | ||
| SXT22412BB17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0805 | ||
| SXT22412BB16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1526 | ||
| SXT22412BB07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0759 | ||
| SXT22412CC48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.126 | ||
| QT252S-32.000MDHE-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.8578 | ||
| SXT22412DB48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1518 | ||
| SXT22412DC38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1639 | ||
| SXT22412EB38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2871 | ||
| SXT22412CC27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1215 | ||
| SXT22412DB27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2287 |

