LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP120T-460I/TT product image
  • MCP120T-460I/TT thumbnail 1
  • MCP120T-460I/TT thumbnail 2
  • MCP120T-460I/TT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP120T-460I/TTRoHS

Manufacturer
MPN
MCP120T-460I/TT
LCSC Part #
C625181
Packaging
SOT-23-3
Customer #
Key Attributes
350ms Active Low 1V~5.5V 1 SOT-23-3 Supervisors RoHS
Datasheetpdf iconMICROCHIP MCP120T-460I/TT
In-Stock: 57
57 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9342$ 0.93
10+$ 0.9131$ 9.13
30+$ 0.8985$ 26.96
100+$ 0.8839$ 88.39
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23-3
Reset Timeout350ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.475V
Number of Voltages Monitored1

Introduction

AI Translation

The MCP120/130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have open drain outputs. The MCP130 has an internal 5 kΩ pullup resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Features

AI Translation
  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kΩ) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 μA typical operating current
  • Temperature range: - Industrial (I): -40°C to +85°C