XP Power FHSMM06A1FR
| Manufacturer | |
| MPN | FHSMM06A1FR |
| LCSC Part # | C6251157 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Length | 63.9mm | |
| Width | 44mm | |
| Height | 27mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Length | 63.9mm | |
| Width | 44mm |
| Type | Description | |
|---|---|---|
| Height | 27mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Introduction
The FHSM single-stage filter features a compact chassis-mount metal enclosure designed for medical applications, with leakage current as low as 5μA@250V AC. Input and output connections are made via 6.3×0.8mm quick-connect terminals. The filter should be mounted as close as possible to the power line entry point to minimize radiated interference from the power cable inside the equipment. Intended for Class I appliances, all models feature a shielded metal enclosure and include discharge resistors to safely dissipate the charge on filter capacitors when power is disconnected. The safety certification for passive filters is EN60939-2, and for EMI filters is ANSI/UL1283. They offer a wide operating temperature range of -40°C ~ +110°C, with full power operation available below +50°C.
Features
- Single-stage design
- Compact design
- Suitable for medical applications
- Rated current: 1A, 3A, 6A, 10A, 15A, and 20A
- 6.3×0.8mm quick-connect terminals
- Discharge resistor included
- Shielded metal housing
- Wide operating temperature range
Applications
Medical Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.3457 | $ 33.35 |
| 192+ | $ 13.3059 | $ 2554.73 |
| 496+ | $ 12.8604 | $ 6378.76 |
| 992+ | $ 12.6407 | $ 12539.57 |
Standard Packaging16/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Length | 63.9mm | |
| Width | 44mm | |
| Height | 27mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Length | 63.9mm | |
| Width | 44mm |
| Type | Description | |
|---|---|---|
| Height | 27mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Introduction
The FHSM single-stage filter features a compact chassis-mount metal enclosure designed for medical applications, with leakage current as low as 5μA@250V AC. Input and output connections are made via 6.3×0.8mm quick-connect terminals. The filter should be mounted as close as possible to the power line entry point to minimize radiated interference from the power cable inside the equipment. Intended for Class I appliances, all models feature a shielded metal enclosure and include discharge resistors to safely dissipate the charge on filter capacitors when power is disconnected. The safety certification for passive filters is EN60939-2, and for EMI filters is ANSI/UL1283. They offer a wide operating temperature range of -40°C ~ +110°C, with full power operation available below +50°C.
Features
- Single-stage design
- Compact design
- Suitable for medical applications
- Rated current: 1A, 3A, 6A, 10A, 15A, and 20A
- 6.3×0.8mm quick-connect terminals
- Discharge resistor included
- Shielded metal housing
- Wide operating temperature range
Applications
Medical Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

