SUSUMU PAT0510S-C-1DB-T10
| Manufacturer | |
| MPN | PAT0510S-C-1DB-T10 |
| LCSC Part # | C6250441 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | High Precision Chip Attenuators |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 1dB | |
| Power(Watts) | 32mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~10GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 1dB | |
| Power(Watts) | 32mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~10GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- One chip attenuator covers wide frequency range.
- Wrap around terminal similar to regular chip resistors makes it easy to mount.
- Sizes from 1005 to 3042 are offered, which contribute to miniaturization of devices.
Applications
AI Translation
- Cell phone base stations
- Wireless communication modules
- Wide band measurement instrumentation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1093 | $ 0.11 |
| 200+ | $ 0.0436 | $ 8.72 |
| 500+ | $ 0.0422 | $ 21.10 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 1dB | |
| Power(Watts) | 32mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~10GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 1dB | |
| Power(Watts) | 32mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~10GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- One chip attenuator covers wide frequency range.
- Wrap around terminal similar to regular chip resistors makes it easy to mount.
- Sizes from 1005 to 3042 are offered, which contribute to miniaturization of devices.
Applications
AI Translation
- Cell phone base stations
- Wireless communication modules
- Wide band measurement instrumentation
C6250441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ATS1005-1DB-FD-T05 | SUSUMU | 0402 | 0 | $ 2.6625 | ||
| ATS1005-1DB-FD-T1 | SUSUMU | 0402 | 0 | $ 4.211 |

