MICROCHIP EMC1812T-2E/RW
| Manufacturer | |
| MPN | EMC1812T-2E/RW |
| LCSC Part # | C625042 |
| Packaging | WDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | I2C ±1℃ WDFN-8-EP(2x2) Analog and Digital Output RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | WDFN-8-EP(2x2) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.62V~3.6V | |
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 75uA | |
| Temperature Conversion Time | 25ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | WDFN-8-EP(2x2) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.62V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 75uA | |
| Temperature Conversion Time | 25ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;Low-power standby | |
| Temperature Resolution | - |
Introduction
The EMC1812/13/14/15/33 devices are high-accuracy, two-wire (I²C) temperature sensors. The devices monitor up to five temperature channels. Advanced features, such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/Transistor model) and rate of temperature change measurement combine to provide a robust solution for complex environmental monitoring applications.
This device family introduces Rate of Change (ROC) temperature measurement with associated alerts. This provides a preemptive system alert and another protective measurement layer to catch and manage variable system temperatures.
The Resistance Error Correction feature automatically eliminates the temperature error caused by series resistance, allowing for greater flexibility in routing thermal diodes. Beta compensation eliminates temperature errors caused by low, variable beta transistors common in current fine geometry processors. The automatic beta detection feature determines the optimal sensor external diode/transistor settings. This frees up the user from providing unique sensor configurations for each temperature monitoring application. These advanced features, plus ±1°C measurement accuracy for both external and internal diode temperatures, provide a low-cost, highly flexible and accurate solution for critical temperature monitoring applications.
Features
- Measures Temperature Rate of Change Calculation with Preemptive Alert(s) Limits
- Up to Four External Temperature Monitors:
- 10-Lead Devices: ±1°C maximum accuracy (-20°C to +125°C TA, -40°C to +125°C TD)
- 8-Lead Devices: ±1°C maximum accuracy (-20°C to +105°C TA, -40°C to +125°C TD)
- Internal Temperature Sensor:
- ±1°C maximum accuracy, -40°C to +125°C
- Temperature Sensor Resolution (Internal/External): 0.125°C
- Configurable Alert Pins
- Operating Voltage: 1.62V to 3.6V
- Temperature Range: -40°C to +125°C
- Other Features: Auto-Beta Compensation, Configurable Ideality Factor, Hottest Diode Compare, Resistance Error Correction
- Available in 8-Lead 2x2 mm WDFN, 10-Lead 2.5x2.0 mm VDFN and 10-Lead MSOP Packages
Applications
- Temperature-Sensitive Storage
- Industrial
- IoT for Low System Voltage
- Portable Electronics
- Handheld Gaming
- Computing
- Food Storage
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5121 | $ 0.51 |
| 10+ | $ 0.4042 | $ 4.04 |
| 30+ | $ 0.3579 | $ 10.74 |
| 100+ | $ 0.2993 | $ 29.93 |
| 500+ | $ 0.2746 | $ 137.30 |
| 1,000+ | $ 0.2592 | $ 259.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | WDFN-8-EP(2x2) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.62V~3.6V | |
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 75uA | |
| Temperature Conversion Time | 25ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | WDFN-8-EP(2x2) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 1.62V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | 75uA | |
| Temperature Conversion Time | 25ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;Low-power standby | |
| Temperature Resolution | - |
Introduction
The EMC1812/13/14/15/33 devices are high-accuracy, two-wire (I²C) temperature sensors. The devices monitor up to five temperature channels. Advanced features, such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/Transistor model) and rate of temperature change measurement combine to provide a robust solution for complex environmental monitoring applications.
This device family introduces Rate of Change (ROC) temperature measurement with associated alerts. This provides a preemptive system alert and another protective measurement layer to catch and manage variable system temperatures.
The Resistance Error Correction feature automatically eliminates the temperature error caused by series resistance, allowing for greater flexibility in routing thermal diodes. Beta compensation eliminates temperature errors caused by low, variable beta transistors common in current fine geometry processors. The automatic beta detection feature determines the optimal sensor external diode/transistor settings. This frees up the user from providing unique sensor configurations for each temperature monitoring application. These advanced features, plus ±1°C measurement accuracy for both external and internal diode temperatures, provide a low-cost, highly flexible and accurate solution for critical temperature monitoring applications.
Features
- Measures Temperature Rate of Change Calculation with Preemptive Alert(s) Limits
- Up to Four External Temperature Monitors:
- 10-Lead Devices: ±1°C maximum accuracy (-20°C to +125°C TA, -40°C to +125°C TD)
- 8-Lead Devices: ±1°C maximum accuracy (-20°C to +105°C TA, -40°C to +125°C TD)
- Internal Temperature Sensor:
- ±1°C maximum accuracy, -40°C to +125°C
- Temperature Sensor Resolution (Internal/External): 0.125°C
- Configurable Alert Pins
- Operating Voltage: 1.62V to 3.6V
- Temperature Range: -40°C to +125°C
- Other Features: Auto-Beta Compensation, Configurable Ideality Factor, Hottest Diode Compare, Resistance Error Correction
- Available in 8-Lead 2x2 mm WDFN, 10-Lead 2.5x2.0 mm VDFN and 10-Lead MSOP Packages
Applications
- Temperature-Sensitive Storage
- Industrial
- IoT for Low System Voltage
- Portable Electronics
- Handheld Gaming
- Computing
- Food Storage
C625042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

