LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTTS02315C product image
Images for reference only

On-Shore Tech OSTTS02315C

Manufacturer
MPN
OSTTS02315C
LCSC Part #
C6249377
Packaging
-
Customer #
Key Attributes
8A 16~30 1x2P 2P -30℃~+105℃ 3.81mm Male Plug Green 2 Screw 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech OSTTS02315C
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9807$ 1.98
200+$ 0.7905$ 158.10
500+$ 0.7642$ 382.10
1,000+$ 0.7519$ 751.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
Packaging-
Current Rating8A
Wire Gauge - AWG16~30
Number of Positions or Pins1x2P
Number of Pins2P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch3.81mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row2
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.