LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE30131 product image
Images for reference only

NTE Electronics NTE30131RoHS

Manufacturer
MPN
NTE30131
LCSC Part #
C6249123
Packaging
Through Hole
Customer #
Key Attributes
1.3V 940nm Through Hole LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconNTE Electronics NTE30131
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0335$ 1.03
200+$ 0.4122$ 82.44
500+$ 0.3986$ 199.30
1,000+$ 0.3925$ 392.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerNTE Electronics
PackagingThrough Hole
Voltage - Forward(Vf)1.3V
Wavelength - Dominant940nm
Operating Temperature-25℃~+85℃

Features

AI Translation
  • High reliability
  • Low voltage characteristics
  • Narrow viewing angle
  • GaAlAs material
  • Clear lens
  • Power dissipation (per die), PD 150mW
  • Reverse voltage (per die), VR 0.5V
  • Forward current (per die), IF continuous 100mA, peak (F = 1kHz, duty cycle = 0.1%) 1A
  • Operating temperature range, Topr. -25°C ~ +85°C
  • Storage temperature range, Tstg -25°C ~ +85°C