LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22410FD16-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22410FD16-20.000M

Manufacturer
MPN
SXT22410FD16-20.000M
LCSC Part #
C6248281
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 20MHz ±10ppm 10pF 80Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22410FD16-20.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0077$ 1.01
200+$ 0.4016$ 80.32
500+$ 0.3895$ 194.75
1,000+$ 0.3819$ 381.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+60℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency20MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22410FD17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0225
SXT22410FE16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0169
SXT22410FE17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0184
SXT22410FD27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0588
SXT22410FD07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0048
SXT22410FD38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0123
SXT22410FD48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0139
SXT22410FE07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0153
SXT22410FE38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0229
SXT22410FE48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7854
SXT22410FE27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0911
SXT22410FC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0445
SXT22410FA16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9887
SXT22410FB16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9866
425F11A020M0000CTSSMD2520-4P0$ 1.2716
SXT22410FA17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9902
SXT22410FC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9986
SXT22410FB17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9881
SXT22410ED16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9547
SXT22410DD16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9138