Suntsu Electronics, Inc. SXT21420BA27-16.384M
| Manufacturer | |
| MPN | SXT21420BA27-16.384M |
| LCSC Part # | C6247356 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 20pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0067 | $ 1.01 |
| 200+ | $ 0.402 | $ 80.40 |
| 500+ | $ 0.3891 | $ 194.55 |
| 1,000+ | $ 0.3826 | $ 382.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21420CA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9881 | ||
| SXT21420BA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9365 | ||
| SXT21420BA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9336 | ||
| SXT21420BA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9457 | ||
| SXT21420BB27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9639 | ||
| SXT21420DA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0578 | ||
| SXT21420CA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9836 | ||
| SXT21420BA07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9291 | ||
| SXT21420BA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9487 | ||
| SXT21420CA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0488 | ||
| SXT21420CA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9911 | ||
| SXT21420EA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1518 | ||
| SXT21420CB27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0588 | ||
| SXT21420DA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0533 | ||
| SXT21420BB17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9608 | ||
| SXT21420CA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.065 | ||
| SXT21420CA07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.976 | ||
| SXT21420CC27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0351 | ||
| SXT21420BB16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9563 | ||
| SXT21420DA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1234 |

