Suntsu Electronics, Inc. SXT21412FE38-50.000M
| Manufacturer | |
| MPN | SXT21412FE38-50.000M |
| LCSC Part # | C6245702 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±15ppm 12pF ±10ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.579 | $ 1.58 |
| 200+ | $ 0.6304 | $ 126.08 |
| 500+ | $ 0.6092 | $ 304.60 |
| 1,000+ | $ 0.5986 | $ 598.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 402F5001XILR | CTS | SMD2016-4P | 0 | $ 1.0442 | ||
| SXT21412FE48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6923 | ||
| SXT21412FE27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5762 | ||
| SXT21412FE16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6826 | ||
| SXT21412FE07-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5701 | ||
| SXT21412FE17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5746 | ||
| 402F50011CLR | CTS | SMD2016-4P | 0 | $ 1.0001 | ||
| SXT21412FB38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5426 | ||
| SXT21412FC38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5549 | ||
| SXT21412FD38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.567 | ||
| SXT21412FA38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5306 | ||
| 402F50012ILR | CTS | SMD2016-4P | 0 | $ 0.9988 | ||
| SXT21412FA48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6405 | ||
| SXT21412FC48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6317 | ||
| SXT21412FD48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6444 | ||
| SXT21412FB48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6518 | ||
| SXT21412EE38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5184 | ||
| SXT21412FC27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5532 | ||
| SXT21412FB27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5411 | ||
| SXT21412FD27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5641 |

