LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP PIC18F66K80T-I/MR product image
Immagini a scopo illustrativo

MICROCHIP PIC18F66K80T-I/MR

Produttore
Cod. Prod.
PIC18F66K80T-I/MR
Cod. LCSC
C624384
Imballo
QFN-64-EP(9x9)
Numero Cliente
Attr. chiave
PIC 8 Bit 64MHz 54 QFN-64-EP(9x9) Microcontrollers RoHS
Scheda Tecnicapdf iconMICROCHIP PIC18F66K80T-I/MR
Conformità RoHS2 documenti disponibili
Parti alternative4
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.2268$ 3.23
10+$ 2.7533$ 27.53
30+$ 2.4726$ 74.18
100+$ 2.1888$ 218.88
500+$ 2.0577$ 1028.85
1,000+$ 1.9991$ 1999.10
Package Standard3300/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM1KB
Program Storage Size64KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in
Number of I/O54

Caratteristiche

Traduzione AI
  • Power-Managed Modes:
    • Run: CPU on, Peripherals on
    • Idle: CPU off, Peripherals on
    • Sleep: CPU off, Peripherals off
    • Two-Speed Oscillator Start-up
    • Fail-Safe Clock Monitor (FSCM)
    • Power-Saving Peripheral Module Disable (PMD)
    • Ultra Low-Power Wake-up
    • Fast Wake-up, 1 μs, Typical
    • Low-Power WDT, 300 nA, Typical
    • Run mode Currents Down to Very Low 3.8 μA, Typical
    • Idle mode Currents Down to Very Low 880 nA, Typical
    • Sleep mode Current Down to Very Low 13 nA, Typical
  • ECAN Bus Module Features:
    • Conforms to CAN 2.0B Active Specification
    • Three Operating modes: - Legacy mode (full backward compatibility with existing PIC18CXX8/FXX8 CAN modules) - Enhanced mode - FIFO mode or programmable TX/RX buffers
    • Message Bit Rates up to 1 Mbps
    • DeviceNet Data Byte Filter Support
    • Six Programmable Receive/Transmit Buffers
    • Three Dedicated Transmit Buffers with Prioritization
    • Two Dedicated Receive Buffers
    • 16 Full, 29-Bit Acceptance Filters with Dynamic Association
    • Three Full, 29-Bit Acceptance Masks
    • Automatic Remote Frame Handling
    • Advanced Error Management Features
  • Special Microcontroller Features:
    • Operating Voltage Range: 1.8V to 5.5V
    • On-Chip 3.3V Regulator
    • Operating Speed up to 64 MHz
    • Up to 64 Kbytes On-Chip Flash Program Memory: - 10,000 erase/write cycle, typical - 20 years minimum retention, typical
    • 1,024 Bytes of Data EEPROM: - 100,000 Erase/write cycle data EEPROM memory, typical
    • 3.6 Kbytes of General Purpose Registers (SRAM)
    • Three Internal Oscillators: LF-INTOSC (31 kHz), MF-INTOSC (500 kHz) and HF-INTOSC (16 MHz)
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
    • 8x8 Single-Cycle Hardware Multiplier
    • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 4,194s
    • In-Circuit Serial Programming (ICSP) via Two Pins
    • In-Circuit Debug via Two Pins
    • Programmable BOR
    • Programmable LVD
  • Peripheral Highlights:
    • Five CCP/ECCP modules: - Four Capture/Compare/PWM (CCP) modules - One Enhanced Capture/Compare/PWM (ECCP) module
    • Five 8/16-Bit Timer/Counter modules: - Timer0: 8/16-bit timer/counter with 8-bit programmable prescaler - Timer1, Timer3: 16-bit timer/counter - Timer2, Timer4: 8-bit timer/counter
    • Two Analog Comparators
    • Configurable Reference Clock Output Charge Time Measurement Unit (CTMU): - Capacitance measurement - Time measurement with 1 ns typical resolution - Integrated voltage reference
    • High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
    • Up to Four External Interrupts
    • One Master Synchronous Serial Port (MSSP) module: - 3/4-wire SPI (supports all four SPI modes) - I2C Master and Slave modes
    • Two Enhanced Addressable USART modules: - LIN/J2602 support - Auto-Baud Detect (ABD)
    • 12-Bit A/D Converter with up to 11 Channels: - Auto-acquisition and Sleep operation - Differential Input mode of operation
    • Data Signal Modulator module: - Select modulator and carrier sources from various module outputs
    • Integrated Voltage Reference

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
PIC18F66K80-I/MRMICROCHIPQFN-64-EP(9x9)25$4.1059 $8.2117
PIC18F66K80-E/MRMICROCHIPQFN-64-EP(9x9)0$ 3.4937
PIC18LF66K80T-I/MRMICROCHIPQFN-64-EP(9x9)0$ 2.778
PIC18LF66K80-I/MRMICROCHIPQFN-64-EP(9x9)0$ 5.2154