Suntsu Electronics, Inc. SXT1148EE38-24.000M
| Manufacturer | |
| MPN | SXT1148EE38-24.000M |
| LCSC Part # | C6242000 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±15ppm 8pF 150Ω SMD1612-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6538 | $ 1.65 |
| 200+ | $ 0.6597 | $ 131.94 |
| 500+ | $ 0.6376 | $ 318.80 |
| 1,000+ | $ 0.6281 | $ 628.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R824000012 | TROQ | SMD1612-4P | 590 | $ 0.1576 | ||
| SXT1148EE48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.6635 | ||
| SXT1148EE27-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.036 | ||
| STD-CIC-1-24M | NDK | SMD1612-4P | 0 | $ 1.2715 | ||
| SXT1148FE38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.9921 | ||
| SXT1148EE07-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.4841 | ||
| SXT1148EE17-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.6301 | ||
| SXT1148EE16-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.036 | ||
| SXT1148FE48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.9992 | ||
| SXT1148FE27-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0345 | ||
| SXT1148FE17-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.9698 | ||
| SXT1148FE16-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0345 | ||
| SXT1148FE07-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.9425 | ||
| SXT1148ED38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.5859 | ||
| SXT1148EB38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0629 | ||
| SXT1148EC38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0873 | ||
| SXT1148EA38-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0415 | ||
| SXT1148EA48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0446 | ||
| SXT1148EC48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 2.0904 | ||
| SXT1148EB48-24.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0345 |

