MICROCHIP PIC16F1829T-I/ML
| Manufacturer | |
| MPN | PIC16F1829T-I/ML |
| LCSC Part # | C624134 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 14/20-Pin Flash Microcontrollers with XLP Technology |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 49 Instructions to Learn
- All single- cycle instructions except branches
- Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
- Up to 16 Kbytes Linear Program Memory Addressing
- Up to 1024 bytes Linear Data Memory Addressing
- Interrupt Capability with Automatic Context Saving
- 16- Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes
- Two full 16- bit File Select Registers (FSRs)
- FSRs can read program and data memory
- Precision 32 MHz Internal Oscillator Block: Factory calibrated to ±1%, typical; Software selectable frequencies range of 31 kHz to 32 MHz
- 31 kHz Low- Power Internal Oscillator
- Four Crystal modes up to 32 MHz
- Three External Clock modes up to 32 MHz
- 4x Phase Lock Loop (PLL)
- Fail- Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two- Speed Oscillator Start- Up
- Reference Clock Module: Programmable clock output frequency and duty cycle
- 1.8V - 5.5V Operation - PIC16F1825/9
- 1.8V - 3.6V Operation - PIC16LF1825/9
- Self- Programmable under Software Control
- Power- on Reset (POR), Power- up Timer (PWRT) and Oscillator Start- up Timer (OST)
- Programmable Brown- out Reset (BOR)
- Extended Watchdog Timer (WDT)
- In- Circuit Serial Programming (ICSP) via Two Pins
- In- Circuit Debug (ICD) via Two Pins
- Enhanced Low- Voltage Programming (LVP)
- Programmable Code Protection
- Power- Saving Sleep mode
- Sleep mode: 20 nA @ 1.8V, typical
- Watchdog Timer: 300 nA @ 1.8V, typical
- Timer1 Oscillator: 650 nA @ 32 kHz, 1.8V, typical
- Operating Current: 48μA / MHz @ 1.8V, typical
- Analog- to- Digital Converter (ADC) Module: 10- bit resolution, up to 12 channels; Auto acquisition capability; Conversion available during Sleep
- Analog Comparator Module: Two rail- to- rail analog comparators; Power mode control; Software controllable hysteresis
- Voltage Reference Module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5- bit rail- to- rail resistive DAC with positive and negative reference selection
- Up to 17 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA; Programmable weak pull- ups; Programmable interrupt- on- change pins
- Timer0: 8- Bit Timer/Counter with 8- Bit Prescaler
- Enhanced Timer1: 16- bit timer/counter with prescaler; External Gate Input mode; Dedicated, low- power 32 kHz oscillator driver
- Three Timer2- types: 8- Bit Timer/Counter with 8- Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CMP) Modules
- Two Enhanced CCP (ECCP) Modules: Software selectable time bases; Auto- shutdown and auto- restart; PWM steering
- Up to Two Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7- bit address masking; SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module
- mTouch Sensing Oscillator Module: Up to 12 input channels
- Data Signal Modulator Module: Selectable modulator and carrier sources
- SR Latch: Multiple Set/Reset input options
- Emulates 555 Timer applications
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7155 | $ 3.72 |
| 10+ | $ 3.6304 | $ 36.30 |
| 30+ | $ 3.5737 | $ 107.21 |
| 100+ | $ 3.517 | $ 351.70 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 49 Instructions to Learn
- All single- cycle instructions except branches
- Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
- Up to 16 Kbytes Linear Program Memory Addressing
- Up to 1024 bytes Linear Data Memory Addressing
- Interrupt Capability with Automatic Context Saving
- 16- Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes
- Two full 16- bit File Select Registers (FSRs)
- FSRs can read program and data memory
- Precision 32 MHz Internal Oscillator Block: Factory calibrated to ±1%, typical; Software selectable frequencies range of 31 kHz to 32 MHz
- 31 kHz Low- Power Internal Oscillator
- Four Crystal modes up to 32 MHz
- Three External Clock modes up to 32 MHz
- 4x Phase Lock Loop (PLL)
- Fail- Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two- Speed Oscillator Start- Up
- Reference Clock Module: Programmable clock output frequency and duty cycle
- 1.8V - 5.5V Operation - PIC16F1825/9
- 1.8V - 3.6V Operation - PIC16LF1825/9
- Self- Programmable under Software Control
- Power- on Reset (POR), Power- up Timer (PWRT) and Oscillator Start- up Timer (OST)
- Programmable Brown- out Reset (BOR)
- Extended Watchdog Timer (WDT)
- In- Circuit Serial Programming (ICSP) via Two Pins
- In- Circuit Debug (ICD) via Two Pins
- Enhanced Low- Voltage Programming (LVP)
- Programmable Code Protection
- Power- Saving Sleep mode
- Sleep mode: 20 nA @ 1.8V, typical
- Watchdog Timer: 300 nA @ 1.8V, typical
- Timer1 Oscillator: 650 nA @ 32 kHz, 1.8V, typical
- Operating Current: 48μA / MHz @ 1.8V, typical
- Analog- to- Digital Converter (ADC) Module: 10- bit resolution, up to 12 channels; Auto acquisition capability; Conversion available during Sleep
- Analog Comparator Module: Two rail- to- rail analog comparators; Power mode control; Software controllable hysteresis
- Voltage Reference Module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5- bit rail- to- rail resistive DAC with positive and negative reference selection
- Up to 17 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA; Programmable weak pull- ups; Programmable interrupt- on- change pins
- Timer0: 8- Bit Timer/Counter with 8- Bit Prescaler
- Enhanced Timer1: 16- bit timer/counter with prescaler; External Gate Input mode; Dedicated, low- power 32 kHz oscillator driver
- Three Timer2- types: 8- Bit Timer/Counter with 8- Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CMP) Modules
- Two Enhanced CCP (ECCP) Modules: Software selectable time bases; Auto- shutdown and auto- restart; PWM steering
- Up to Two Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7- bit address masking; SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module
- mTouch Sensing Oscillator Module: Up to 12 input channels
- Data Signal Modulator Module: Selectable modulator and carrier sources
- SR Latch: Multiple Set/Reset input options
- Emulates 555 Timer applications
C624134 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

