MICROCHIP PIC16F1825T-I/ML
| Manufacturer | |
| MPN | PIC16F1825T-I/ML |
| LCSC Part # | C624128 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 14/20-Pin Flash Microcontrollers with XLP Technology |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 49 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC - 32 MHz oscillator/clock input, DC - 125 ns instruction cycle
- Up to 16 Kbytes Linear Program Memory Addressing
- Up to 1024 bytes Linear Data Memory Addressing
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- Precision 32 MHz Internal Oscillator Block: Factory calibrated to ± 1%, typical, Software selectable frequencies range of 31 kHz to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- Four Crystal modes up to 32 MHz
- Three External Clock modes up to 32 MHz
- 4x Phase Lock Loop (PLL)
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-Up
- Reference Clock Module: Programmable clock output frequency and duty cycle
- 1.8V - 5.5V Operation - PIC16F1825/9
- 1.8V - 3.6V Operation - PIC16LF1825/9
- Self-Programmable under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Programmable Code Protection
- Power-Saving Sleep mode
- Sleep mode: 20 nA × 1.8V, typical
- Watchdog Timer: 300 nA × 1.8V, typical
- Timer1 Oscillator: 650 nA × 32 kHz, 1.8V, typical
- Operating Current: 48 μA/MHz × 1.8V, typical
- Analog-to-Digital Converter (ADC) Module: 10-bit resolution, up to 12 channels, Auto acquisition capability, Conversion available during Sleep
- Analog Comparator Module: Two rail-to-rail analog comparators, Power mode control, Software controllable hysteresis
- Voltage Reference Module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Up to 17 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA, Programmable weak pull-ups, Programmable interrupt-on-change pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated, low-power 32 kHz oscillator driver
- Three Timer2-types: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CCP) Modules
- Two Enhanced CCP (ECCP) Modules: Software selectable time bases, Auto-shutdown and auto-restart, PWM steering
- Up to Two Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module
- mTouch Sensing Oscillator Module: Up to 12 input channels
- Data Signal Modulator Module: Selectable modulator and carrier sources
- SR Latch: Multiple Set/Reset input options, Emulates 555 Timer applications
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2698 | $ 3.27 |
| 10+ | $ 3.1957 | $ 31.96 |
| 30+ | $ 3.1453 | $ 94.36 |
| 100+ | $ 3.0965 | $ 309.65 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 49 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC - 32 MHz oscillator/clock input, DC - 125 ns instruction cycle
- Up to 16 Kbytes Linear Program Memory Addressing
- Up to 1024 bytes Linear Data Memory Addressing
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- Precision 32 MHz Internal Oscillator Block: Factory calibrated to ± 1%, typical, Software selectable frequencies range of 31 kHz to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- Four Crystal modes up to 32 MHz
- Three External Clock modes up to 32 MHz
- 4x Phase Lock Loop (PLL)
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-Up
- Reference Clock Module: Programmable clock output frequency and duty cycle
- 1.8V - 5.5V Operation - PIC16F1825/9
- 1.8V - 3.6V Operation - PIC16LF1825/9
- Self-Programmable under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Programmable Code Protection
- Power-Saving Sleep mode
- Sleep mode: 20 nA × 1.8V, typical
- Watchdog Timer: 300 nA × 1.8V, typical
- Timer1 Oscillator: 650 nA × 32 kHz, 1.8V, typical
- Operating Current: 48 μA/MHz × 1.8V, typical
- Analog-to-Digital Converter (ADC) Module: 10-bit resolution, up to 12 channels, Auto acquisition capability, Conversion available during Sleep
- Analog Comparator Module: Two rail-to-rail analog comparators, Power mode control, Software controllable hysteresis
- Voltage Reference Module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Up to 17 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA, Programmable weak pull-ups, Programmable interrupt-on-change pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated, low-power 32 kHz oscillator driver
- Three Timer2-types: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CCP) Modules
- Two Enhanced CCP (ECCP) Modules: Software selectable time bases, Auto-shutdown and auto-restart, PWM steering
- Up to Two Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module
- mTouch Sensing Oscillator Module: Up to 12 input channels
- Data Signal Modulator Module: Selectable modulator and carrier sources
- SR Latch: Multiple Set/Reset input options, Emulates 555 Timer applications
C624128 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

