LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1823T-I/ML product image
  • PIC16F1823T-I/ML thumbnail 1
  • PIC16F1823T-I/ML thumbnail 2
  • PIC16F1823T-I/ML thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1823T-I/MLRoHS

Manufacturer
MPN
PIC16F1823T-I/ML
LCSC Part #
C624125
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
PIC 8 Bit 32MHz 12 QFN-16-EP(4x4) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16F1823T-I/ML
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9908$ 2.99
10+$ 2.9179$ 29.18
30+$ 2.8709$ 86.13
100+$ 2.8223$ 282.23
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-16-EP(4x4)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O12

Features

AI Translation
  • Only 49 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 32 MHz oscillator/clock input, DC – 125 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
  • Precision 32 MHz internal Oscillator Block: Factory calibrated to ± 1%, typical, Software selectable frequencies range of 31 kHz to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • 4X Phase Lock Loop (PLL)
  • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Reference Clock module: Programmable clock output frequency and duty-cycle
  • Full 5.5V Operation – PIC12F1822/16F1823
  • 1.8V-3.6V Operation – PIC12LF1822/16LF1823
  • Self-Reprogrammable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Operating Voltage Range: 1.8V-5.5V (PIC12F1822/16F1823), 1.8V-3.6V (PIC12LF1822/16LF1823)
  • Programmable Code Protection
  • Self-Programmable under Software Control
  • Sleep mode: 20 nA @1.8V, typical
  • Watchdog Timer: 300 nA @1.8V, typical
  • Timer1 Oscillator: 650 nA @32 kHz, typical
  • Operating Current: 30 μA/MHz @1.8V, typical
  • Analog-to-Digital Converter (ADC) module: 10-bit resolution, up to 8 channels, Conversion available during Sleep
  • Analog Comparator module: Up to two rail-to-rail analog comparators, Power mode control, Software controllable hysteresis
  • Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive and negative reference selection
  • Up to 11 I/O Pins and 1 Input-Only Pin: High current sink/source 25 mA/25 mA, Programmable weak pull-ups, Programmable interrupt-on-change pins
  • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated, low-power 32 kHz oscillator driver
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Enhanced CCP (ECCP) modules: Software selectable time bases, Auto-shutdown and auto-restart, PWM steering
  • Master Synchronous Serial Port (MSSP) with SPI and I2C with: 7-bit address masking, SMBus/PMBus compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module: RS-232, RS-485 and LIN compatible, Auto-Baud Detect
  • Capacitive Sensing (CPS) module (mTouch): Up to 8 input channels
  • Data Signal Modulator module: Selectable modulator and carrier sources
  • SR Latch: Multiple Set/Reset input options, Emulates 555 Timer applications