MICROCHIP PIC16F1707T-I/ML
| Manufacturer | |
| MPN | PIC16F1707T-I/ML |
| LCSC Part # | C624102 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 18 QFN-20-EP(4x4) Microcontrollers |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: 0 - 32 MHz, 125 ns minimum instruction cycle
- Interrupt Capability
- 16 - Level Deep Hardware Stack
- Up to Two 8 - Bit Timers
- One 16 - bit Timer
- Power - on Reset (POR)
- Power - up Timer (PWRT)
- Low - Power Brown - out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Two Kwords Flash Program Memory
- 256 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High - Endurance Flash Data Memory (HEF): 128 bytes of nonvolatile data storage, 100k erase/write cycles
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1703/7), 2.3V to 5.5V (PIC16F1703/7)
- Temperature Range: Industrial: - 40℃ to 85℃, Extended: - 40℃ to 125℃
- Capture/Compare/PWM (CCP) module
- Serial Communications: SPI, I²C
- Up to 18 I/O Pins and One Input Pin: Individually programmable weak pull - ups, Slew rate control, Interrupt - on - change with edge - select
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Operating Current: 8 uA @ 32 kHz, 1.8V, typical; 32 uA/MHz @1.8V, typical
- Operational Amplifiers: Two configurable rail - to - rail Op Amps, Selectable internal and external channels, 2 MHz gain bandwidth product
- 10 - Bit Analog - to - Digital Converter (ADC): Up to 12 external channels, Conversion available during Sleep, Temperature Indicator
- Zero - Cross Detector (ZCD): Detect when AC signal on pin crosses ground
- 16 MHz Internal Oscillator Block: ±1% at calibration, Selectable frequency range from 0 to 32 MHz
- 31 kHz Low - Power Internal Oscillator
- In - Circuit Debug Integrated On - Chip
- Emulation Header for Advanced Debug: Provides trace, background debug and up to 32 hardware break points
- In - Circuit Serial Programming (ICSP) via Two Pins
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.905 | $ 0.91 |
| 10+ | $ 0.7293 | $ 7.29 |
| 30+ | $ 0.6399 | $ 19.20 |
| 100+ | $ 0.552 | $ 55.20 |
| 500+ | $ 0.4996 | $ 249.80 |
| 1,000+ | $ 0.4734 | $ 473.40 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: 0 - 32 MHz, 125 ns minimum instruction cycle
- Interrupt Capability
- 16 - Level Deep Hardware Stack
- Up to Two 8 - Bit Timers
- One 16 - bit Timer
- Power - on Reset (POR)
- Power - up Timer (PWRT)
- Low - Power Brown - out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Two Kwords Flash Program Memory
- 256 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High - Endurance Flash Data Memory (HEF): 128 bytes of nonvolatile data storage, 100k erase/write cycles
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1703/7), 2.3V to 5.5V (PIC16F1703/7)
- Temperature Range: Industrial: - 40℃ to 85℃, Extended: - 40℃ to 125℃
- Capture/Compare/PWM (CCP) module
- Serial Communications: SPI, I²C
- Up to 18 I/O Pins and One Input Pin: Individually programmable weak pull - ups, Slew rate control, Interrupt - on - change with edge - select
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Operating Current: 8 uA @ 32 kHz, 1.8V, typical; 32 uA/MHz @1.8V, typical
- Operational Amplifiers: Two configurable rail - to - rail Op Amps, Selectable internal and external channels, 2 MHz gain bandwidth product
- 10 - Bit Analog - to - Digital Converter (ADC): Up to 12 external channels, Conversion available during Sleep, Temperature Indicator
- Zero - Cross Detector (ZCD): Detect when AC signal on pin crosses ground
- 16 MHz Internal Oscillator Block: ±1% at calibration, Selectable frequency range from 0 to 32 MHz
- 31 kHz Low - Power Internal Oscillator
- In - Circuit Debug Integrated On - Chip
- Emulation Header for Advanced Debug: Provides trace, background debug and up to 32 hardware break points
- In - Circuit Serial Programming (ICSP) via Two Pins
C624102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F15344-I/GZ | MICROCHIP | UQFN-20-EP(4x4) | 30 | $ 1.5992 | ||
| PIC16F1708T-I/ML | MICROCHIP | QFN-20-EP(4x4) | 18 | $ 3.0749 | ||
| PIC16F1707-I/ML | MICROCHIP | QFN-20-EP(4x4) | 0 | $ 1.0258 | ||
| PIC16F1707-E/ML | MICROCHIP | QFN-20-EP(4x4) | 0 | $ 0.4631 | ||
| PIC16LF1707T-I/ML | MICROCHIP | QFN-20-EP(4x4) | 0 | $ 0.9055 | ||
| PIC16F1708-I/ML | MICROCHIP | QFN-20-EP(4x4) | 0 | $ 1.6513 | ||
| PIC16F15344T-I/GZ | MICROCHIP | UQFN-20-EP(4x4) | 0 | $ 2.9091 | ||
| PIC16F1618T-I/GZ | MICROCHIP | UQFN-20-EP(4x4) | 0 | $ 1.349 | ||
| PIC16F1618T-I/ML | MICROCHIP | QFN-20-EP(4x4) | 0 | $ 1.349 | ||
| PIC16F1768T-I/ML | MICROCHIP | QFN-20-EP(4x4) | 0 | $ 1.9099 |

