LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EM241607 product image
Images for reference only

EATON EM241607RoHS

Manufacturer
MPN
EM241607
LCSC Part #
C6239991
Packaging
-
Customer #
Key Attributes
16A 1x7P 7P -40℃~+105℃ 7.62mm Male Plug Green 7 Screw 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconEATON EM241607
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.446$ 1.45
200+$ 0.5778$ 115.56
500+$ 0.5588$ 279.40
1,000+$ 0.5492$ 549.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerEATON
Packaging-
Current Rating16A
Number of Positions or Pins1x7P
Number of Pins7P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch7.62mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row7
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.