LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFR32BG12P232F1024GL125-BR product image
Images for reference only

SILICON LABS EFR32BG12P232F1024GL125-BRRoHS

Manufacturer
MPN
EFR32BG12P232F1024GL125-BR
LCSC Part #
C6238852
Packaging
BGA-125(7x7)
Customer #
Key Attributes
-102dBm 2Mbps 2.4GHz 1.8V~3.8V BGA-125(7x7) RF Transceiver ICs RoHS
Datasheetpdf iconSILICON LABS EFR32BG12P232F1024GL125-BR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1285$ 12.13
200+$ 4.8399$ 967.98
500+$ 4.6778$ 2338.90
1,000+$ 4.5975$ 4597.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingBGA-125(7x7)
Sensitivity-102dBm
Data Rate2Mbps
Frequency Range-
Typical Application Frequency2.4GHz
Output Power-
Receive Current8mA
Interface TypeI2C;I2S;SPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.8V
FeaturesInput sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset
Current Of Transmitting-

Introduction

AI Translation

The Blue Gecko Bluetooth Low Energy family of SoCs is part of the Wireless Gecko portfolio. Blue Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5 networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.

Features

AI Translation
  • 32-bit ARM Cortex-M4 core with 40 MHz maximum operating frequency
  • Up to 1 MB of flash and 256 kB of RAM
  • Pin-compatible with EFR32BG1 QFN48 devices (exceptions apply for 5V-tolerant pins)
  • 12-channel Peripheral Reflex System, Low-Energy Sensor Interface & Multichannel Capacitive Sense Interface
  • Autonomous Hardware Crypto Accelerator and True Random Number Generator
  • Integrated PA with up to 19.5 dBm transmit power for 2.4 GHz and 20 dBm for Sub-GHz radios
  • Integrated balun for 2.4 GHz
  • Robust peripheral set and up to 65 GPIO
  • High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
  • Embedded Trace Macrocell (ETM) for advanced debugging
  • 2.4 GHz and Sub-GHz radio operation
  • TX power up to 19 dBm
  • 10.0 mA RX current at 2.4 GHz (1 Mbps GFSK)
  • 10.8 mA RX current at 2.4 GHz (250 kbps O-QPSK DSSS)
  • 8.5 mA TX current @ 0 dBm output power at 2.4 GHz
  • 70 μA/MHz in Active Mode (EM0)
  • 2.1 μA EM2 DeepSleep current (256 kB RAM retention and RTCC running from LFXO)
  • 1.5 μA EM2 DeepSleep current (16 kB RAM retention and RTCC running from LFRCO)
  • Wake on Radio with signal strength detection, preamble pattern detection, frame detection and timeout
  • -95 dBm sensitivity @ 1 Mbit/s GFSK
  • -91.4 dBm sensitivity @ 2 Mbit/s GFSK
  • -120.6 dBm sensitivity at 2.4 kbps GFSK (868 MHz)
  • GFSK
  • 2-FSK / 4-FSK with fully configurable shaping
  • Shaped OQPSK / (G)MSK
  • Configurable DSSS and FEC
  • BPSK / DBPSK TX (OPNs supporting Sub-GHz)
  • OOK / ASK (OPNs supporting Sub-GHz)
  • Bluetooth Low Energy (Bluetooth 5)
  • Proprietary Protocols
  • Wireless M-Bus (OPNs supporting Sub-GHz)
  • Low Power Wide Area Networks (OPNs supporting SubGHz)
  • General Purpose CRC
  • True Random Number Generator
  • Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
  • 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
  • 2x Analog Comparator (ACMP)
  • 2x Digital to Analog Converter (VDAC)
  • 3x Operational Amplifier (Opamp)
  • Digital to Analog Current Converter (IDAC)
  • Low-Energy Sensor Interface (LESENSE)
  • Multi-channel Capacitive Sense Interface (CSEN)
  • Up to 54 pins connected to analog channels (APORT) shared between analog peripherals
  • Up to 65 General Purpose I/O pins with output state retention and asynchronous interrupts
  • 8 Channel DMA Controller
  • 12 Channel Peripheral Reflex System (PRS)
  • 2x16-bit Timer/Counter
  • 3+4 Compare/Capture/PWM channels
  • 2x32-bit Timer/Counter
  • 3+4 Compare/Capture/PWM channels
  • 32-bit Real Time Counter and Calendar
  • 16-bit Low Energy Timer for waveform generation
  • 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
  • 3x16-bit Pulse Counter with asynchronous operation
  • 2x Watchdog Timer with dedicated RC oscillator
  • 4x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
  • Low Energy UART (LEUART)
  • 2x I2C interface with SMBus support and address recognition in EM3 Stop
  • 1.8 V to 3.8 V single power supply
  • Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
  • -40 °C to 85 °C

Applications

AI Translation
  • IoT Sensors and End Devices
  • Health and Wellness
  • Home and Building Automation
  • Accessories
  • Human Interface Devices
  • Metering
  • Commercial and Retail Lighting and Sensing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EFR32BG12P232F1024GL125-BSILICON LABSBGA-1250$ 5.5565