LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6N16T-100E/MF product image
Images for reference only

MICROCHIP MCP6N16T-100E/MFRoHS

Manufacturer
MPN
MCP6N16T-100E/MF
LCSC Part #
C623798
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
1 17uV 2pA DFN-8-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMICROCHIP MCP6N16T-100E/MF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1362$ 2.14
200+$ 0.8274$ 165.48
500+$ 0.798$ 399.00
1,000+$ 0.7841$ 784.10
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingDFN-8-EP(3x3)
Number of Channels1
FeaturesZero drift / auto-zero;External resistor gain;Enable/shutdown function;EMI filtering/RF suppression
Vos - Input Offset Voltage17uV
Slew Rate-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current2pA
Rail to Rail-
Output Type-
-3dB Bandwidth500kHz

Introduction

AI Translation

The internal offset correction gives high DC precision: it has very low offset and offset drift, and negligible 1/f noise. Two external resistors set the gain, minimizing gain error and drift over temperature. The reference voltage (V_REF) shifts the output voltage (V_OUT). The MCP6N16 is designed for single-supply operation, with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range (1.8V to 5.5V) is low enough to support many portable applications. All devices are fully specified from -40℃ to +125℃. Each part has EMI filters at the input pins, for good EMI rejection (EMIRR). These parts have three minimum gain options (1, 10 and 100 V/V). This allows the user to optimize the input offset voltage and input noise for different applications.

Features

AI Translation
  • High DC Precision:
    • V_OS: ±17 μV (maximum, G_MIN = 100)
    • TC_VOS: ±60 nV/℃ (maximum, G_MIN = 100)
    • CMRR: 112 dB (minimum, G_MIN = 100, V_DD = 5.5V)
    • PSRR: 110 dB (minimum, G_MIN = 100, V_DD = 5.5V)
    • gE: ±0.15% (maximum, G_MIN = 10, 100)
  • Flexible:
    • Minimum Gain (G_MIN) Options: 1, 10 and 100 V/V
    • Rail-to-Rail Input and Output
    • Gain Set by Two External Resistors
  • Bandwidth: 500 kHz (typical, Gain = G_MIN = 1, 10)
  • Power Supply:
    • V_DD: 1.8V to 5.5V
    • IQ: 1.1 mA (typical)
    • Power Savings (Enable) Pin: EN
  • Enhanced EMI Protection:
    • Electromagnetic Interference Rejection Ratio (EMIRR): 111 dB at 2.4 GHz
  • Extended Temperature Range: -40℃ to +125℃

Applications

AI Translation
  • High-Side Current Sensor
  • Wheatstone Bridge Sensors
  • Difference Amplifier with Level Shifting
  • Power Control Loops