LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-101-24-L-S-230 product image
Images for reference only

Samtec MTSW-101-24-L-S-230

Manufacturer
MPN
MTSW-101-24-L-S-230
LCSC Part #
C6237386
Packaging
Through Hole
Customer #
Key Attributes
Pin Header 1 Position Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTSW-101-24-L-S-230
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4161$ 0.42
200+$ 0.166$ 33.20
500+$ 0.1605$ 80.25
1,000+$ 0.1578$ 157.80
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs1P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.