Sensata SSF67A50A200
| Producent | |
| Nr części prod. | SSF67A50A200 |
| Nr LCSC | C6235568 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Float, Level Sensors - Industrial RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Producent | Sensata | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Producent | Sensata |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The SSF67 series is designed to provide users with a long-range float switch, offering multiple switching options to meet various system requirements. These switches are constructed from 316L stainless steel, making them suitable for many corrosive liquid or sanitary applications. The single float version provides high (closes on rise) and low (closes on fall) level indication for alarm and control systems. The dual float version can be configured to close on rise for both high and low levels (for tank drain control), or close on fall for both high and low levels (for tank fill control). These switches are vertically mounted via M16x2 thread, requiring access to the interior of the tank for installation.
Funkcje
- 316L stainless steel construction
- Single or dual switch level detection
- Low switching tolerance
- Process temperature up to 135°C
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 324.6575 | $ 324.66 |
| 200+ | $ 129.5408 | $ 25908.16 |
| 500+ | $ 125.2124 | $ 62606.20 |
| 1,000+ | $ 123.0728 | $ 123072.80 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Producent | Sensata | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Producent | Sensata |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The SSF67 series is designed to provide users with a long-range float switch, offering multiple switching options to meet various system requirements. These switches are constructed from 316L stainless steel, making them suitable for many corrosive liquid or sanitary applications. The single float version provides high (closes on rise) and low (closes on fall) level indication for alarm and control systems. The dual float version can be configured to close on rise for both high and low levels (for tank drain control), or close on fall for both high and low levels (for tank fill control). These switches are vertically mounted via M16x2 thread, requiring access to the interior of the tank for installation.
Funkcje
- 316L stainless steel construction
- Single or dual switch level detection
- Low switching tolerance
- Process temperature up to 135°C
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

