VISHAY SS3P3HM3J/84A
| Manufacturer | |
| MPN | SS3P3HM3J/84A |
| LCSC Part # | C6235490 |
| Packaging | DO-220AA(SMP) |
| Customer # | |
| Key Attributes | 1 Independent 30V 580mV@3A 3A DO-220AA(SMP) Single Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 580mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 580mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin profile - typical height 1.0mm
- Ideal for automated placement
- Low forward voltage drop, low power dissipation, high efficiency
- Low thermal resistance
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified versions available
Applications
AI Translation
For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2941 | $ 0.29 |
| 200+ | $ 0.1174 | $ 23.48 |
| 500+ | $ 0.1134 | $ 56.70 |
| 1,000+ | $ 0.1115 | $ 111.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 580mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 580mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin profile - typical height 1.0mm
- Ideal for automated placement
- Low forward voltage drop, low power dissipation, high efficiency
- Low thermal resistance
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified versions available
Applications
AI Translation
For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS3P3HM3/84A | VISHAY | DO-220AA(SMP) | 60 | $ 0.2808 | ||
| SS3P4HM3/84A | VISHAY | DO-220AA | 783 | $ 0.3115 | ||
| V3PM6-M3/H | VISHAY | DO-220AA(SMP) | 55 | $ 0.1762 | ||
| SS3P4-M3/84A | VISHAY | SMP(DO-220AA) | 900 | $ 0.2413 | ||
| SS3P6HM3/85A | VISHAY | DO-220AA(SMP) | 2,045 | $ 0.1173 | ||
| V3P6HM3_A/H | VISHAY | DO-220AA(SMP) | 2,535 | $ 0.1838 | ||
| SS3P3HM3/85A | VISHAY | DO-220AA(SMP) | 0 | $ 0.2085 | ||
| SS3P4-M3/85A | VISHAY | DO-220AA(SMP) | 0 | $ 0.2761 | ||
| SS3P4HM3/85A | VISHAY | DO-220AA(SMP) | 0 | $ 0.2874 | ||
| V3PM10-M3/H | VISHAY | DO-220AA(SMP) | 0 | $ 0.3898 | ||
| V3PM10-M3/I | VISHAY | DO-220AA(SMP) | 0 | $ 0.1144 | ||
| V3PM10HM3/H | VISHAY | DO-220AA(SMP) | 0 | $ 0.1259 | ||
| V3PM10HM3/I | VISHAY | DO-220AA(SMP) | 0 | $ 0.1259 | ||
| V3PM6-M3/I | VISHAY | DO-220AA(SMP) | 0 | $ 0.114 | ||
| V3PM6HM3/I | VISHAY | DO-220AA(SMP) | 0 | $ 0.1255 | ||
| V3PM6HM3/H | VISHAY | DO-220AA(SMP) | 0 | $ 0.1255 | ||
| SS3P5-M3/84A | VISHAY | DO-220AA(SMP) | 0 | $0.1743 $0.2125 | ||
| V3PL63-M3/H | VISHAY | DO-220AA(SMP) | 0 | $ 0.3058 | ||
| V3PL63HM3/H | VISHAY | DO-220AA(SMP) | 0 | $ 0.2626 | ||
| V3P6HM3_A/I | VISHAY | DO-220AA(SMP) | 0 | $ 0.2707 |

