LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Schneider SSM1A145BD product image
Images for reference only

Schneider SSM1A145BD

Manufacturer
MPN
SSM1A145BD
LCSC Part #
C6235341
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~280V DC Solid State Relays (SSR) RoHS
Datasheetpdf iconSchneider SSM1A145BD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 205.5881$ 205.59
200+$ 82.0307$ 16406.14
500+$ 79.2895$ 39644.75
1,000+$ 77.9364$ 77936.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSchneider
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Current - Surge(Itsm)625A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger
Forward Current(If)17mA
Load Voltage24V~280V
Input typeDC

Features

AI Translation
  • Solid-state modular relay
  • Rated current 45 A
  • DIN rail mount
  • Zero-voltage switching
  • Input voltage 3…32 V DC
  • Output voltage 24…280 V AC