LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6V31UT-E/LT product image
  • MCP6V31UT-E/LT thumbnail 1
  • MCP6V31UT-E/LT thumbnail 2
  • MCP6V31UT-E/LT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6V31UT-E/LTRoHS

Manufacturer
MPN
MCP6V31UT-E/LT
LCSC Part #
C623527
Packaging
SC-70-5
Customer #
Key Attributes
Zero-Drift Op Amps
Datasheetpdf iconMICROCHIP MCP6V31UT-E/LT
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7454$ 1.75
10+$ 1.7032$ 17.03
30+$ 1.6757$ 50.27
100+$ 1.6465$ 164.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSC-70-5
Output Current21mA
Number of Channels1
Vos - Input Offset Voltage8uV
Slew Rate0.13V/us
Input Offset Current(Ios)130pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current5pA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current23uA
Gain Bandwidth Product300kHz
FeaturesZero drift / auto-zero;Reverse-phase input protection
Input Voltage Noise Density50nV/√Hz@<2kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The MCP6V31/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 300 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.8V, while drawing 23 μA/amplifier (typical) of quiescent current. The MCP6V31/1U/2/4 op amps are offered in single (MCP6V31 and MCP6V31U), dual (MCP6V32) and quad (MCP6V34) packages. They were designed using an advanced CMoS process.

Features

AI Translation
  • High DC Precision:
    • Vos Drift: ±50 nV/°C (maximum)
    • Vos: ±8 μV (maximum)
    • AOL: 120 dB (minimum, VDD = 5.5V)
    • PSRR: 120 dB (minimum, VDD = 5.5V)
    • CMRR: 120 dB (minimum, VDD = 5.5V)
    • Eni: 1.0 μVP - P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.33 μVP - P (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 23 μA amplifier (typical)
    • Wide Supply Voltage Range: 1.8V to 5.5V
  • Small Packages:
    • Singles in SC70, SOT - 23
    • Duals in MSOP - 8, 2×3 TDFN
    • Quads in TSSOP - 14
  • Easy to Use:
    • Rail - to - Rail Input/Output
    • Gain Bandwidth Product: 300 kHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation