KOA SR732BRTTD4R7J
| Manufacturer | |
| MPN | SR732BRTTD4R7J |
| LCSC Part # | C6234896 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.7Ω ±5% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 4.7Ω | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 4.7Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2612 | $ 0.26 |
| 200+ | $ 0.1043 | $ 20.86 |
| 500+ | $ 0.1008 | $ 50.40 |
| 1,000+ | $ 0.0991 | $ 99.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 4.7Ω | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 4.7Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P2BTTD4R7J | KOA | 1206 | 310 | $ 0.0653 | ||
| SR1206JR-7W4R7L | YAGEO | 1206 | 390 | $ 0.0726 | ||
| CRM1206-JW-4R7ELF | BOURNS | 1206 | 100 | $ 0.0559 | ||
| RPC1206JT4R70-UP | SEI(Stackpole Electronics Inc.) | 1206 | 4,215 | $ 0.1049 | ||
| CRCW12064R70JNEAHP | VISHAY | 1206 | 3,120 | $ 0.1674 | ||
| SG73S2BTTD4R7J | KOA | 1206 | 0 | $ 0.0206 | ||
| PCR1206-4R7J1 | Riedon | 1206 | 0 | $ 0.0449 | ||
| RPC1206JT4R70 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0393 | ||
| ERJ-8BQJ4R7V | PANASONIC | 1206 | 0 | $ 0.0597 | ||
| ESR18EZPJ4R7 | ROHM | 1206 | 0 | $ 0.0399 | ||
| RPC1206JT4R70-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0961 | ||
| CRGH1206J4R7 | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| RCS12064R70JNEA | VISHAY | 1206 | 0 | $ 0.0258 | ||
| RC1206JR-7W4R7L | YAGEO | 1206 | 0 | $ 0.0242 | ||
| AC1206JR-7W4R7L | YAGEO | 1206 | 0 | $ 0.0725 | ||
| SR732BTTD4R7J | KOA | 1206 | 0 | $ 0.0488 | ||
| CHP1206QJW-4R7ELF | BOURNS | 1206 | 0 | $ 0.1934 | ||
| CHP1206-JW-4R7ELF | BOURNS | 1206 | 0 | $ 0.1672 | ||
| SR1206JR-7T4R7L | YAGEO | 1206 | 0 | $ 0.0889 | ||
| WK12S4R7 JTL | Walsin | 1206 | 0 | $ 0.1125 |

