KOA SR731JRTTDR22G
| Manufacturer | |
| MPN | SR731JRTTDR22G |
| LCSC Part # | C6234796 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 220mΩ ±2% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 220mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 220mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3683 | $ 0.37 |
| 200+ | $ 0.147 | $ 29.40 |
| 500+ | $ 0.1421 | $ 71.05 |
| 1,000+ | $ 0.1396 | $ 139.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 220mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 220mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP03W5F220LT5E | UNI-ROYAL | 0603 | 2,920 | $ 0.0338 | ||
| ERJ-3BQFR22V | PANASONIC | 0603 | 30 | $ 0.0817 | ||
| SR731JTTDR22G | KOA | 0603 | 0 | $ 0.1226 | ||
| SR731JRTTDR220F | KOA | 0603 | 0 | $ 0.3683 | ||
| PT0603FR-7W0R22L | YAGEO | 0603 | 0 | $ 0.0242 | ||
| RCWE0603R220FKEA | VISHAY | 0603 | 0 | $ 0.1479 | ||
| UCR03EVPFLR220 | ROHM | 0603 | 0 | $ 0.1705 | ||
| CS03W5F220LT5E | UNI-ROYAL | 0603 | 0 | $ 0.0218 | ||
| RL0603FR-7W0R22L | YAGEO | 0603 | 0 | $ 0.0561 | ||
| CSRT0603FTR220 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0802 |

