LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP4017T-103E/LT product image
  • MCP4017T-103E/LT thumbnail 1
  • MCP4017T-103E/LT thumbnail 2
  • MCP4017T-103E/LT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP4017T-103E/LTRoHS

Manufacturer
MPN
MCP4017T-103E/LT
LCSC Part #
C623396
Packaging
SC-70-6
Customer #
Key Attributes
7-Bit Single I²C Digital POT with Volatile Memory in SC70
Datasheetpdf iconMICROCHIP MCP4017T-103E/LT
In-Stock: 1,696
1,696 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0901$ 1.09
10+$ 0.91$ 9.10
30+$ 0.8111$ 24.33
100+$ 0.6992$ 69.92
500+$ 0.6489$ 324.45
1,000+$ 0.6262$ 626.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMICROCHIP
PackagingSC-70-6
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Memory TypeRAM
Number of Taps128
Tolerance±20%
InterfaceI2C
Temperature Coefficient(Typ)50ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Features

AI Translation
  • Potentiometer or Rheostat configuration options
  • 7-bit: Resistor Network Resolution - 127 Resistors (128 Steps)
  • Zero Scale to Full Scale Wiper operation
  • RAB Resistances: 5 kΩ, 10 kΩ, 50 kΩ, or 100 kΩ
  • Low Wiper Resistance: 100 Ω (typical)
  • Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 10 ppm typical
  • Simple I²C Protocol with read & write commands
  • Brown-out reset protection (1.5V typical)
  • Power-on Default Wiper Setting (Mid-scale)
  • Low-Power Operation: - 2.5 μA Static Current (typical)
  • Wide Operating Voltage Range: - 2.7V to 5.5V - Device Characteristics Specified - 1.8V to 5.5V - Device Operation
  • Wide Bandwidth (-3 dB) Operation: - 2 MHz (typical) for 5.0 kΩ device
  • Extended temperature range (-40°C to +125°C)
  • Very small package (SC70)
  • Lead free (Pb-free) package