NCC E36F501CSN822MFK0U
| Manufacturer | |
| MPN | E36F501CSN822MFK0U |
| LCSC Part # | C6233859 |
| Packaging | Screw Terminals,D89xL190mm |
| Customer # | |
| Key Attributes | ±20% 500V 8200uF 20mΩ@120Hz Screw Terminals,D89xL190mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL190mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 8200uF | |
| Ripple Current | 25.9A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@120Hz | |
| Height - Seated (Max) | 190mm | |
| Diameter | 89mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL190mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 8200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 25.9A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@120Hz | |
| Height - Seated (Max) | 190mm | |
| Diameter | 89mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 113.083 | $ 113.08 |
| 192+ | $ 45.1214 | $ 8663.31 |
| 496+ | $ 43.6132 | $ 21632.15 |
| 992+ | $ 42.8691 | $ 42526.15 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL190mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 8200uF | |
| Ripple Current | 25.9A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@120Hz | |
| Height - Seated (Max) | 190mm | |
| Diameter | 89mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL190mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 8200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 25.9A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@120Hz | |
| Height - Seated (Max) | 190mm | |
| Diameter | 89mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E37F501CPN822MFF5U | NCC | Screw Terminals,D89xL156mm | 0 | $ 118.4787 | ||
| E37X501CPN822MFK0U | NCC | Screw Terminals,D89xL191mm | 0 | $ 154.4419 | ||
| E37L501CPN822MFK0U | NCC | Screw Terminals,D89xL191mm | 0 | $ 140.3966 | ||
| E37F501CPN822MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 116.0848 | ||
| E37L501CPN822MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 124.5438 | ||
| E37L451CPN822MFF5U | NCC | Screw Terminals,D89xL156mm | 0 | $ 112.9939 | ||
| LNK2H822MSEJ | Nichicon | Screw Terminals,D90xL190mm | 0 | $ 188.6722 | ||
| E37X451CPN822MFF5U | NCC | Screw Terminals,D89xL156mm | 0 | $ 142.8541 | ||
| E37F451CSN822MFE3U | NCC | - | 0 | $ 94.678 | ||
| MAL250019822E3 | VISHAY | Screw Terminals,D76.4xL220.8mm | 0 | $ 227.0742 |

