NCC E36D551HPS222MED0U
| Manufacturer | |
| MPN | E36D551HPS222MED0U |
| LCSC Part # | C6233814 |
| Packaging | Screw Terminals,D76.2xL130mm |
| Customer # | |
| Key Attributes | 550V ±20% 2200uF 121mΩ@120Hz Screw Terminals,D76.2xL130mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL130mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 6.36A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 121mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL130mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.36A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 121mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.3543 | $ 57.35 |
| 192+ | $ 22.8849 | $ 4393.90 |
| 496+ | $ 22.1208 | $ 10971.92 |
| 992+ | $ 21.7425 | $ 21568.56 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL130mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 6.36A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 121mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL130mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.36A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 121mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D551HPN222MED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 56.1486 | ||
| E36D551HLS222MED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 70.587 | ||
| E36L551CGN222MEB7Q | NCC | Screw Terminals,D76.2xL117mm | 0 | $ 69.8481 | ||
| LNX2L222MSEH | Nichicon | Screw Terminals,D76.2xL133mm | 0 | $ 73.0478 | ||
| LNX2L222MSEHBN | Nichicon | Screw Terminals,D76.2xL133mm | 0 | $ 80.242 | ||
| LNX2L222MSEHBB | Nichicon | Screw Terminals,D76.2xL133mm | 0 | $ 80.242 | ||
| E36L601CGN222MEB7Q | NCC | Screw Terminals,D76.2xL117mm | 0 | $ 74.9153 | ||
| LNUN7222MSEHBN | Nichicon | Screw Terminals,D76.2xL103mm | 0 | $ 85.4342 | ||
| LNUN7222MSEHBB | Nichicon | Screw Terminals,D76.2xL103mm | 0 | $ 85.4342 | ||
| LNUN7222MTEH | Nichicon | Screw Terminals,D76.2xL103mm | 0 | $ 94.2721 |

