LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-30-15-L-D-290 product image
Images for reference only

Samtec DW-30-15-L-D-290RoHS

Manufacturer
MPN
DW-30-15-L-D-290
LCSC Part #
C6233618
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 60 Position 2.54mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec DW-30-15-L-D-290
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.4411$ 20.44
203+$ 8.1573$ 1655.93
497+$ 7.8841$ 3918.40
1,001+$ 7.7498$ 7757.55
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins60P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.