LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON MSMA1225R0200FGM product image
Images for reference only

EATON MSMA1225R0200FGMRoHS

Manufacturer
MPN
MSMA1225R0200FGM
LCSC Part #
C6231674
Packaging
1225
Customer #
Key Attributes
RES 20mΩ ±1% 3W 1225
Datasheetpdf iconEATON MSMA1225R0200FGM
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9744$ 0.97
200+$ 0.3895$ 77.90
500+$ 0.3758$ 187.90
1,000+$ 0.3698$ 369.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEATON
Packaging1225
Resistance20mΩ
Power(Watts)3W
Type-
Temperature Coefficient±50ppm/℃
Tolerance±1%

Features

AI Translation
  • Low sensing resistance
  • Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
  • High power dissipation
  • AEC-Q200 compliant
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Switching Mode Power Supply (SMPS)
  • Voltage Regulation Modules
  • Power Management
  • Stepper Motor Drivers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTR100LJZPFSR020ROHM122528$ 0.9052
HoCS1225-3W-20mR-1%-TCR200Milliohm122518$ 32.3404
CSR1225FT20L0SEI(Stackpole Electronics Inc.)12250$ 0.2601