Mallory Sonalert Products Inc MSE28MDD7
| Fabricant | |
| Réf. Fab. | MSE28MDD7 |
| Réf. LCSC | C6231651 |
| Condit. | Through Hole,23x23mm |
| Numéro Client | |
| Caract. clés | Active Buzzer (Built-in Driving Circuit) 3.85kHz Piezoelectric Through Hole,23x23mm Alarms, Buzzers, and Sirens RoHS |
| Fiche Technique | Mallory Sonalert Products Inc MSE28MDD7 |
| Pièces alternatives | 7 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Fabricant | Mallory Sonalert Products Inc | |
| Condit. | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.85kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Catégorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Fabricant | Mallory Sonalert Products Inc | |
| Condit. | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.85kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
Aide & CommentairesAfficher les produits similaires (0) >
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 62.9107 | $ 62.91 |
| 200+ | $ 25.1025 | $ 5020.50 |
| 500+ | $ 24.263 | $ 12131.50 |
| 1,000+ | $ 23.8493 | $ 23849.30 |
Boîtier Standard1/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Fabricant | Mallory Sonalert Products Inc | |
| Condit. | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.85kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Catégorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Fabricant | Mallory Sonalert Products Inc | |
| Condit. | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.85kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
Aide & CommentairesAfficher les produits similaires (0) >
C6231651 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Détails |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| MSE28MDD7S | Mallory Sonalert Products Inc | Through Hole,23x23mm | 0 | $ 63.5456 | ||
| MSE28MCH2 | Mallory Sonalert Products Inc | Through Hole,23x23mm | 0 | $ 69.0314 | ||
| MSE28MDP2 | Mallory Sonalert Products Inc | Through Hole,23x23mm | 0 | $ 62.9107 | ||
| MSE28MDP2S | Mallory Sonalert Products Inc | Through Hole,23x23mm | 0 | $ 63.5456 | ||
| MSE28MCM3 | Mallory Sonalert Products Inc | Through Hole,23x23mm | 0 | $ 62.9193 | ||
| MSE28MCM1 | Mallory Sonalert Products Inc | Through Hole,23x23mm | 0 | $ 62.915 | ||
| MSE28MCM3S | Mallory Sonalert Products Inc | Through Hole,23x23mm | 0 | $ 63.5499 |

